Fibox EKM Series Light Grey Grey Lid Polycarbonate Hinged Cover, IP65, 380 mm x 30 mm x 190 mm

Subtotal (1 unit)*

£67.74

(exc. VAT)

£81.29

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 8 unit(s) shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£67.74

*price indicative

RS Stock No.:
900-645
Mfr. Part No.:
3530145
Brand:
Fibox
Find similar products by selecting one or more attributes.
Select all

Brand

Fibox

Body Material

Polycarbonate

Product Type

Hinged Cover

External Height

380mm

Ventilated

No

External Length

30mm

External Width

190mm

IP Rating

IP65

Colour

Light Grey

Lid Colour

Grey

Flanged

No

Hazardous Area Certification

UL

Shielding

No

Series

EKM

Mounting plate

No

Standards/Approvals

UL

Transparent Door

No

Gasket Material

Polyurethane

Explosion Proof

Yes

RoHS Status: Exempt

COO (Country of Origin):
FI
The Fibox hinged cover provides robust protection for electrical components while maintaining accessibility for maintenance. Constructed from Durable polycarbonate, it designed to withstand harsh environmental conditions.

Ingress protection rated IP65, ensuring resistance to dust and water

Constructed from polycarbonate for enhanced durability and UV resistance

Temperature range accommodates continuous operation from -40°C to 80°C

Gasket MADE of polyurethane, providing a reliable seal against elements

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy