Fibox EKP Series Light Grey Grey Lid Polycarbonate Hinged Cover, IP65, 380 mm x 30 mm x 280 mm
- RS Stock No.:
- 900-650
- Mfr. Part No.:
- 3530143
- Brand:
- Fibox
Subtotal (1 unit)*
£65.94
(exc. VAT)
£79.13
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 11 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £65.94 |
*price indicative
- RS Stock No.:
- 900-650
- Mfr. Part No.:
- 3530143
- Brand:
- Fibox
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fibox | |
| Body Material | Polycarbonate | |
| Product Type | Hinged Cover | |
| External Height | 380mm | |
| External Length | 30mm | |
| External Width | 280mm | |
| Ventilated | No | |
| IP Rating | IP65 | |
| Colour | Light Grey | |
| Lid Colour | Grey | |
| Flanged | No | |
| Hazardous Area Certification | UL | |
| Shielding | No | |
| Mounting plate | No | |
| Series | EKP | |
| Standards/Approvals | UL | |
| Transparent Door | No | |
| Explosion Proof | Yes | |
| Gasket Material | Polyurethane | |
| Select all | ||
|---|---|---|
Brand Fibox | ||
Body Material Polycarbonate | ||
Product Type Hinged Cover | ||
External Height 380mm | ||
External Length 30mm | ||
External Width 280mm | ||
Ventilated No | ||
IP Rating IP65 | ||
Colour Light Grey | ||
Lid Colour Grey | ||
Flanged No | ||
Hazardous Area Certification UL | ||
Shielding No | ||
Mounting plate No | ||
Series EKP | ||
Standards/Approvals UL | ||
Transparent Door No | ||
Explosion Proof Yes | ||
Gasket Material Polyurethane | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FI
The Fibox hinged cover designed for protective housing solutions, Ideal for safeguarding electrical components in diverse environments. Its robust construction ensures durability, making it suitable for various installation conditions.
Hinged cover design allows for easy access and maintenance
Constructed from polycarbonate for enhanced strength and resilience
Ingress protection rating of IP65 ensures resistance against dust and water
Suitable for continuous temperature ranges from -40°C to 80°C
Related links
- Fibox EKP Series Light Grey Grey Lid Polycarbonate Hinged Cover 380 mm x 30 mm x 280 mm
- Fibox EKP Series Light Grey Grey Lid Polycarbonate Hinged Cover 380 mm x 80 mm x 280 mm
- Fibox EKP Series Light Grey Grey Lid Polycarbonate Cover, 380 mm x 30 mm x 280 mm
- Fibox EKM Series Light Grey Grey Lid Polycarbonate Hinged Cover 380 mm x 30 mm x 190 mm
- Fibox EKM Series Light Grey Grey Lid Polycarbonate Hinged Cover 380 mm x 80 mm x 190 mm
- Fibox EKO Series Light Grey Grey Lid Polycarbonate Hinged Cover 280 mm x 80 mm x 280 mm
- Fibox EKU Series Light Grey Grey Lid Polycarbonate Hinged Cover 560 mm x 30 mm x 380 mm
- Fibox EKJ Series Light Grey Grey Lid Polycarbonate Hinged Cover 280 mm x 30 mm x 190 mm
