Fibox EKP Series Light Grey Grey Lid Polycarbonate Cover, 380 mm x 30 mm x 280 mm
- RS Stock No.:
- 900-649
- Mfr. Part No.:
- 3730143
- Brand:
- Fibox
Subtotal (1 unit)*
£48.36
(exc. VAT)
£58.03
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 12 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £48.36 |
*price indicative
- RS Stock No.:
- 900-649
- Mfr. Part No.:
- 3730143
- Brand:
- Fibox
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fibox | |
| Body Material | Polycarbonate | |
| Product Type | Cover | |
| External Height | 380mm | |
| External Width | 280mm | |
| External Length | 30mm | |
| Ventilated | No | |
| Lid Colour | Grey | |
| Colour | Light Grey | |
| Flanged | No | |
| Hazardous Area Certification | UL | |
| Shielding | No | |
| Series | EKP | |
| Mounting plate | No | |
| Standards/Approvals | UL | |
| Transparent Door | No | |
| Explosion Proof | Yes | |
| Gasket Material | Polyurethane | |
| Select all | ||
|---|---|---|
Brand Fibox | ||
Body Material Polycarbonate | ||
Product Type Cover | ||
External Height 380mm | ||
External Width 280mm | ||
External Length 30mm | ||
Ventilated No | ||
Lid Colour Grey | ||
Colour Light Grey | ||
Flanged No | ||
Hazardous Area Certification UL | ||
Shielding No | ||
Series EKP | ||
Mounting plate No | ||
Standards/Approvals UL | ||
Transparent Door No | ||
Explosion Proof Yes | ||
Gasket Material Polyurethane | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FI
The Fibox cover is a protective enclosure designed to safeguard electrical components. It features a robust polycarbonate construction, ensuring durability and reliability in various environments.
Constructed from lightweight polycarbonate material for enhanced durability
Includes multiple accessories for versatile mounting options
Designed to withstand temperatures ranging from -40°C to 80°C
Features UV resistance and a flammability rating of UL 94 V0 for added safety
Related links
- Fibox EKP Series Light Grey Grey Lid Polycarbonate Hinged Cover 380 mm x 30 mm x 280 mm
- Fibox EKP Series Light Grey Grey Lid Polycarbonate Hinged Cover 380 mm x 80 mm x 280 mm
- Fibox EKP Series Polycarbonate Cover 380 mm x 380 mm x 280mm
- Fibox EKP Series Polycarbonate Cover for Use with EK enclosures 380 mm x 380 mm x 280mm
- Fibox Flanged EK Series Grey Grey Lid Polycarbonate Enclosure IP66, 130 mm x 380 mm x 280 mm
- Fibox Flanged EK Series Grey Grey Lid Polycarbonate Enclosure IP66, 180 mm x 380 mm x 280 mm
- Fibox Flanged EK Series Grey Grey Lid Polycarbonate Enclosure IP66 130 mm x 380 mm x 280 mm
- Fibox Flanged EK Series Grey Grey Lid Polycarbonate Enclosure IP67 180 mm x 380 mm x 280 mm
