Fibox EKO Series Light Grey Grey Lid Polycarbonate Hinged Cover, IP65, 280 mm x 80 mm x 280 mm

Subtotal (1 unit)*

£76.02

(exc. VAT)

£91.22

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 8 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£76.02

*price indicative

RS Stock No.:
900-647
Mfr. Part No.:
3530558
Brand:
Fibox
Find similar products by selecting one or more attributes.
Select all

Brand

Fibox

Body Material

Polycarbonate

Product Type

Hinged Cover

External Height

280mm

External Width

280mm

External Length

80mm

Ventilated

No

IP Rating

IP65

Colour

Light Grey

Lid Colour

Grey

Flanged

No

Hazardous Area Certification

UL

Shielding

No

Series

EKO

Mounting plate

No

Standards/Approvals

UL

Transparent Door

No

Explosion Proof

Yes

Gasket Material

Polyurethane

RoHS Status: Exempt

COO (Country of Origin):
FI
The Fibox hinged cover designed for electrical enclosures, providing protection and accessibility for various applications. Its robust construction ensures reliability in demanding environments, making it Ideal for both indoor and outdoor use.

Constructed from polycarbonate for enhanced durability

Ingress protection rated IP65 for dust and water resistance

Wide temperature tolerance from -40°C to 120°C for short-term use

Meets stringent flammability standards with a UL 94 V0 rating

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy