Fibox EKH Series Light Grey Grey Lid Polycarbonate Hinged Cover, IP65, 190 mm x 30 mm x 190 mm

Subtotal (1 unit)*

£58.41

(exc. VAT)

£70.09

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 8 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£58.41

*price indicative

RS Stock No.:
900-638
Mfr. Part No.:
3530147
Brand:
Fibox
Find similar products by selecting one or more attributes.
Select all

Brand

Fibox

Body Material

Polycarbonate

Product Type

Hinged Cover

External Height

190mm

External Width

190mm

Ventilated

No

External Length

30mm

IP Rating

IP65

Lid Colour

Grey

Colour

Light Grey

Flanged

No

Shielding

No

Hazardous Area Certification

UL

Series

EKH

Mounting plate

No

Standards/Approvals

UL

Transparent Door

No

Gasket Material

Polyurethane

Explosion Proof

Yes

RoHS Status: Exempt

COO (Country of Origin):
FI
The Fibox Hinged cover provides robust protection for components, designed to withstand harsh environments with superior ingress protection and temperature resilience.

Ingress protection rating of IP65 ensures exceptional dust and water resistance

Constructed from Durable polycarbonate for long-lasting use

Temperature range of -40°C to 80°C allows versatile functionality in extreme conditions

Light grey RAL 7035 cover colour blends seamlessly into various settings

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy