RS PRO Light Grey Light Grey Lid ABS General Purpose Enclosure, IP67, IK09, 80 mm x 225 mm x 175 mm
- RS Stock No.:
- 794-436
- Brand:
- RS PRO
Subtotal (1 unit)*
£26.26
(exc. VAT)
£31.51
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 15 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £26.26 |
*price indicative
- RS Stock No.:
- 794-436
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Body Material | ABS | |
| Product Type | General Purpose Enclosure | |
| External Height | 80mm | |
| External Width | 175mm | |
| External Length | 225mm | |
| IP Rating | IP67 | |
| Colour | Light Grey | |
| Lid Colour | Light Grey | |
| Flanged | No | |
| Hazardous Area Certification | No | |
| Shielding | No | |
| Mounting plate | No | |
| Weight | 1g | |
| Standards/Approvals | DIN EN 60529 | |
| IK Rating | IK09 | |
| Transparent Door | No | |
| Gasket Material | Chloroprene | |
| Explosion Proof | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Body Material ABS | ||
Product Type General Purpose Enclosure | ||
External Height 80mm | ||
External Width 175mm | ||
External Length 225mm | ||
IP Rating IP67 | ||
Colour Light Grey | ||
Lid Colour Light Grey | ||
Flanged No | ||
Hazardous Area Certification No | ||
Shielding No | ||
Mounting plate No | ||
Weight 1g | ||
Standards/Approvals DIN EN 60529 | ||
IK Rating IK09 | ||
Transparent Door No | ||
Gasket Material Chloroprene | ||
Explosion Proof No | ||
- COO (Country of Origin):
- PL
RS PRO IP67 General Purpose Enclosure, Light Grey
This RS PRO general purpose enclosure is designed to protect sensitive electronic components from environmental factors. With an IP67 rating, it offers excellent protection against dust and water ingress, making it Ideal for both indoor and outdoor applications. The light grey ABS body ensures durability while maintaining a lightweight structure.
Features and Benefits
IP67 Rating: Provides complete protection against dust and temporary immersion in water.
IK09 Impact Resistance: Ensures robustness against mechanical impacts.
ABS Body Material: Offers a lightweight yet Durable solution for various environments.
Chloroprene Gasket: Enhances sealing performance to prevent ingress of contaminants.
DIN EN 60529 Compliance: Meets international standards for enclosure protection.
IK09 Impact Resistance: Ensures robustness against mechanical impacts.
ABS Body Material: Offers a lightweight yet Durable solution for various environments.
Chloroprene Gasket: Enhances sealing performance to prevent ingress of contaminants.
DIN EN 60529 Compliance: Meets international standards for enclosure protection.
Applications
Industrial automation
Outdoor electrical installations
Marine environments
Outdoor electrical installations
Marine environments
Additional Information
Not explosion-proof or suitable for hazardous areas
No mounting plate or flanged design included
Lid and body are both light grey for a uniform appearance
No mounting plate or flanged design included
Lid and body are both light grey for a uniform appearance
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Light Grey Light Grey Lid ABS General Purpose Enclosure IK09, 80 mm x 225 mm x 175 mm
- RS PRO Light Grey Light Grey Lid ABS General Purpose Enclosure IK09, 36 mm x 51 mm x 49 mm
- RS PRO Light Grey Light Grey Lid ABS General Purpose Enclosure IK09, 96 mm x 283 mm x 193 mm
- RS PRO Light Grey Light Grey Lid ABS General Purpose Enclosure IK09, 37 mm x 70 mm x 50 mm
- RS PRO Light Grey Light Grey Lid ABS General Purpose Enclosure IK09, 37 mm x 63 mm x 57 mm
- RS PRO Light Grey Light Grey Lid ABS General Purpose Enclosure IK09, 56 mm x 177 mm x 126 mm
- RS PRO Light Grey Light Grey Lid ABS General Purpose Enclosure IK09, 38.5 mm x 144.6 mm x 184.7 mm
- RS PRO Light Grey Light Grey Lid ABS General Purpose Enclosure IK09, 41 mm x 89 mm x 75 mm


