RS PRO Light Grey Light Grey Lid ABS General Purpose Enclosure, IP67, IK09, 96 mm x 283 mm x 193 mm

Subtotal (1 unit)*

£29.07

(exc. VAT)

£34.88

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£29.07

*price indicative

RS Stock No.:
794-433
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

General Purpose Enclosure

Body Material

ABS

External Height

96mm

External Width

193mm

External Length

283mm

IP Rating

IP67

Lid Colour

Light Grey

Colour

Light Grey

Flanged

No

Shielding

No

Hazardous Area Certification

No

Mounting plate

No

Weight

1g

Standards/Approvals

DIN EN 60529

IK Rating

IK09

Transparent Door

No

Gasket Material

Chloroprene

Explosion Proof

No

COO (Country of Origin):
PL

RS PRO IP67 General Purpose Enclosure, 283mm x 193mm x 96mm


This RS PRO general purpose enclosure is designed to protect electrical components from environmental factors. Made from Durable ABS material, it offers excellent protection with an IP67 rating, ensuring resistance to dust and water ingress. Ideal for use in various industrial settings, this enclosure provides a reliable solution for safeguarding sensitive equipment.

Features and Benefits


Material: Constructed from ABS for durability and impact resistance
IP Rating: IP67 rating ensures protection against dust and water
IK Rating: IK09 rating provides robust impact resistance
Gasket Material: Chloroprene gasket for enhanced sealing
Colour: Light grey finish for a professional appearance

Applications


Industrial automation
Electrical installations
Control panels

Additional Information


Complies with DIN EN 60529 standards
Lightweight design at 0.001 kg

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy