RS PRO Light Grey Light Grey Lid ABS General Purpose Enclosure, IP67, IK09, 36 mm x 51 mm x 49 mm
- RS Stock No.:
- 794-482
- Brand:
- RS PRO
Subtotal (1 unit)*
£7.77
(exc. VAT)
£9.32
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 22 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £7.77 |
*price indicative
- RS Stock No.:
- 794-482
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | General Purpose Enclosure | |
| Body Material | ABS | |
| External Height | 36mm | |
| External Width | 49mm | |
| External Length | 51mm | |
| IP Rating | IP67 | |
| Lid Colour | Light Grey | |
| Colour | Light Grey | |
| Flanged | No | |
| Hazardous Area Certification | No | |
| Shielding | No | |
| Mounting plate | No | |
| Weight | 1g | |
| Standards/Approvals | DIN EN 60529 | |
| IK Rating | IK09 | |
| Transparent Door | No | |
| Gasket Material | Chloroprene | |
| Explosion Proof | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type General Purpose Enclosure | ||
Body Material ABS | ||
External Height 36mm | ||
External Width 49mm | ||
External Length 51mm | ||
IP Rating IP67 | ||
Lid Colour Light Grey | ||
Colour Light Grey | ||
Flanged No | ||
Hazardous Area Certification No | ||
Shielding No | ||
Mounting plate No | ||
Weight 1g | ||
Standards/Approvals DIN EN 60529 | ||
IK Rating IK09 | ||
Transparent Door No | ||
Gasket Material Chloroprene | ||
Explosion Proof No | ||
- COO (Country of Origin):
- PL
RS PRO IP67 General Purpose Enclosure, ABS
This RS PRO general purpose enclosure is designed to protect sensitive electronic components from environmental factors. Made from Durable ABS material, it offers excellent protection in a Compact form. Ideal for use in various industrial settings, the enclosure is both lightweight and robust, ensuring reliable performance.
Features and Benefits
ABS Body Material: Provides durability and resistance to impact.
IP67 Rating: Ensures protection against dust and temporary immersion in water.
IK09 Rating: Offers high impact resistance for added security.
Chloroprene Gasket: Enhances sealing and protection from moisture.
Lightweight Design: Weighs only 0.001 kg for easy handling and installation.
Compact Dimensions: Measures 51 mm x 49 mm x 36 mm, suitable for tight spaces.
IP67 Rating: Ensures protection against dust and temporary immersion in water.
IK09 Rating: Offers high impact resistance for added security.
Chloroprene Gasket: Enhances sealing and protection from moisture.
Lightweight Design: Weighs only 0.001 kg for easy handling and installation.
Compact Dimensions: Measures 51 mm x 49 mm x 36 mm, suitable for tight spaces.
Applications
Industrial control panels
Electronic component housing
Outdoor installations
Electronic component housing
Outdoor installations
Additional Information
Complies with DIN EN 60529 standards for ingress protection.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Light Grey Light Grey Lid ABS General Purpose Enclosure IK09, 36 mm x 51 mm x 49 mm
- RS PRO Light Grey ABS Enclosure 28 mm x 66 mm x 49 mm
- RS PRO Grey Grey Lid ABS General Purpose Enclosure 27 mm x 75 mm x 49 mm
- RS PRO Light Grey Polycarbonate Enclosure IK07, 28 mm x 66 mm x 49 mm
- RS PRO Light Grey Polycarbonate Enclosure 27 mm x 155 mm x 49 mm
- RS PRO Light Grey Light Grey Lid ABS General Purpose Enclosure IK09, 80 mm x 225 mm x 175 mm
- RS PRO Light Grey Light Grey Lid ABS General Purpose Enclosure IK09, 56 mm x 177 mm x 126 mm
- RS PRO Light Grey Light Grey Lid ABS General Purpose Enclosure IK09, 38.5 mm x 144.6 mm x 184.7 mm


