RS PRO Light Grey Light Grey Lid ABS General Purpose Enclosure, IP67, IK09, 38.5 mm x 144.6 mm x 184.7 mm
- RS Stock No.:
- 672-385
- Brand:
- RS PRO
Subtotal (1 unit)*
£13.98
(exc. VAT)
£16.78
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 50 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £13.98 |
*price indicative
- RS Stock No.:
- 672-385
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Body Material | ABS | |
| Product Type | General Purpose Enclosure | |
| External Height | 38.5mm | |
| External Length | 144.6mm | |
| External Width | 184.7mm | |
| IP Rating | IP67 | |
| Colour | Light Grey | |
| Lid Colour | Light Grey | |
| Hazardous Area Certification | No | |
| Internal Mount Type | Screw | |
| Standards/Approvals | REACH, RoHS | |
| IK Rating | IK09 | |
| Gasket Material | PUR | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Body Material ABS | ||
Product Type General Purpose Enclosure | ||
External Height 38.5mm | ||
External Length 144.6mm | ||
External Width 184.7mm | ||
IP Rating IP67 | ||
Colour Light Grey | ||
Lid Colour Light Grey | ||
Hazardous Area Certification No | ||
Internal Mount Type Screw | ||
Standards/Approvals REACH, RoHS | ||
IK Rating IK09 | ||
Gasket Material PUR | ||
- COO (Country of Origin):
- PL
RS PRO IP67 General Purpose Enclosure, Light Grey
This RS PRO general purpose enclosure is designed to protect sensitive electronic components from environmental factors. With its robust ABS construction and IP67 rating, it ensures high resistance to dust and water ingress, making it Ideal for both indoor and outdoor applications.
Features and Benefits
Material: Durable ABS construction for long-lasting use
Colour: Light grey finish for a professional appearance
Protection: IP67 rating for excellent dust and water resistance
Impact Resistance: IK09 rating for enhanced protection against mechanical impact
Seal: Polyurethane gasket for a secure and reliable seal
Mounting: Internal screw mount type for easy installation
Compliance: Meets REACH and RoHS standards for safety and environmental protection
Colour: Light grey finish for a professional appearance
Protection: IP67 rating for excellent dust and water resistance
Impact Resistance: IK09 rating for enhanced protection against mechanical impact
Seal: Polyurethane gasket for a secure and reliable seal
Mounting: Internal screw mount type for easy installation
Compliance: Meets REACH and RoHS standards for safety and environmental protection
Applications
Industrial control panels
Outdoor electrical installations
Marine environments
Automotive electronics
Outdoor electrical installations
Marine environments
Automotive electronics
Additional Information
This enclosure is not certified for use in hazardous areas.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Light Grey Light Grey Lid ABS General Purpose Enclosure IK09, 38.5 mm x 144.6 mm x 184.7 mm
- RS PRO Light Grey Light Grey Lid ABS General Purpose Enclosure IK09, 36 mm x 51 mm x 49 mm
- RS PRO Light Grey Light Grey Lid ABS General Purpose Enclosure IK09, 80 mm x 225 mm x 175 mm
- RS PRO Light Grey Light Grey Lid ABS General Purpose Enclosure IK09, 56 mm x 177 mm x 126 mm
- RS PRO Light Grey Light Grey Lid ABS General Purpose Enclosure IK09, 96 mm x 283 mm x 193 mm
- RS PRO Light Grey Light Grey Lid ABS General Purpose Enclosure IK09, 37 mm x 70 mm x 50 mm
- RS PRO Light Grey Light Grey Lid ABS General Purpose Enclosure IK09, 37 mm x 63 mm x 57 mm
- RS PRO Light Grey Light Grey Lid ABS General Purpose Enclosure IK09, 41 mm x 89 mm x 75 mm


