RS PRO Light Grey Light Grey Lid ABS General Purpose Enclosure, IP67, IK09, 41 mm x 89 mm x 75 mm
- RS Stock No.:
- 794-478
- Brand:
- RS PRO
Subtotal (1 unit)*
£10.81
(exc. VAT)
£12.97
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 25 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £10.81 |
*price indicative
- RS Stock No.:
- 794-478
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | General Purpose Enclosure | |
| Body Material | ABS | |
| External Height | 41mm | |
| External Width | 75mm | |
| External Length | 89mm | |
| IP Rating | IP67 | |
| Colour | Light Grey | |
| Lid Colour | Light Grey | |
| Flanged | No | |
| Hazardous Area Certification | No | |
| Shielding | No | |
| Mounting plate | No | |
| Standards/Approvals | DIN EN 60529 | |
| Weight | 1g | |
| Transparent Door | No | |
| IK Rating | IK09 | |
| Gasket Material | Polyurethane | |
| Explosion Proof | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type General Purpose Enclosure | ||
Body Material ABS | ||
External Height 41mm | ||
External Width 75mm | ||
External Length 89mm | ||
IP Rating IP67 | ||
Colour Light Grey | ||
Lid Colour Light Grey | ||
Flanged No | ||
Hazardous Area Certification No | ||
Shielding No | ||
Mounting plate No | ||
Standards/Approvals DIN EN 60529 | ||
Weight 1g | ||
Transparent Door No | ||
IK Rating IK09 | ||
Gasket Material Polyurethane | ||
Explosion Proof No | ||
- COO (Country of Origin):
- PL
RS PRO IP67 General Purpose Enclosure, Light Grey
This RS PRO general purpose enclosure is designed to protect sensitive electronic components from environmental factors. With an IP67 rating, it offers excellent protection against dust and water ingress, making it Ideal for outdoor and industrial applications. Constructed from Durable ABS material, it ensures long-lasting performance.
Features and Benefits
IP67 Rating: Provides superior protection against dust and water, suitable for harsh environments.
IK09 Impact Resistance: Ensures durability and protection against mechanical impacts.
ABS Body Material: Offers strength and resistance to various environmental conditions.
Polyurethane Gasket: Provides a reliable seal to maintain enclosure integrity.
Light Grey Colour: Neutral appearance suitable for various settings.
IK09 Impact Resistance: Ensures durability and protection against mechanical impacts.
ABS Body Material: Offers strength and resistance to various environmental conditions.
Polyurethane Gasket: Provides a reliable seal to maintain enclosure integrity.
Light Grey Colour: Neutral appearance suitable for various settings.
Applications
Industrial automation
Outdoor electrical installations
Control panels
Outdoor electrical installations
Control panels
Additional Information
Complies with DIN EN 60529 standards for ingress protection.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Light Grey Light Grey Lid ABS General Purpose Enclosure IK09, 41 mm x 89 mm x 75 mm
- RS PRO Light Grey Light Grey Lid ABS General Purpose Enclosure IK09, 36 mm x 51 mm x 49 mm
- RS PRO Light Grey Light Grey Lid ABS General Purpose Enclosure IK09, 80 mm x 225 mm x 175 mm
- RS PRO Light Grey Light Grey Lid ABS General Purpose Enclosure IK09, 56 mm x 177 mm x 126 mm
- RS PRO Light Grey Light Grey Lid ABS General Purpose Enclosure IK09, 38.5 mm x 144.6 mm x 184.7 mm
- RS PRO Light Grey Light Grey Lid ABS General Purpose Enclosure IK09, 96 mm x 283 mm x 193 mm
- RS PRO Light Grey Light Grey Lid ABS General Purpose Enclosure IK09, 37 mm x 70 mm x 50 mm
- RS PRO Light Grey Light Grey Lid ABS General Purpose Enclosure IK09, 37 mm x 63 mm x 57 mm


