RS PRO Light Grey Light Grey Lid ABS General Purpose Enclosure, IP67, IK09, 37 mm x 70 mm x 50 mm

Subtotal (1 unit)*

£9.84

(exc. VAT)

£11.81

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 23 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£9.84

*price indicative

RS Stock No.:
794-434
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

General Purpose Enclosure

Body Material

ABS

External Height

37mm

External Length

70mm

External Width

50mm

IP Rating

IP67

Lid Colour

Light Grey

Colour

Light Grey

Flanged

No

Hazardous Area Certification

No

Shielding

No

Mounting plate

No

Standards/Approvals

DIN EN 60529

Weight

1g

IK Rating

IK09

Transparent Door

No

Gasket Material

Chloroprene

Explosion Proof

No

COO (Country of Origin):
PL

RS PRO IP67 General Purpose Enclosure, ABS


This RS PRO general purpose enclosure is designed to protect sensitive electronic components from environmental factors. Made from Durable ABS material, it offers robust protection in a Compact form. Ideal for use in various industrial settings, it ensures your components remain safe and secure.

Features and Benefits


Material: ABS construction provides durability and resistance to impact.
IP Rating: IP67 ensures complete protection against dust and water ingress.
IK Rating: IK09 offers high impact resistance for enhanced safety.
Gasket Material: Chloroprene gasket ensures a tight seal for added protection.
Compact Size: Dimensions of 70 mm x 50 mm x 37 mm make it suitable for confined spaces.

Applications


Industrial automation
Control panels
Electronic component housing

Additional Information


Complies with DIN EN 60529 standards for ingress protection.

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy