RS PRO Light Grey Transparent Lid ABS General Purpose Enclosure, IP65, IK09, 37 mm x 70 mm x 50 mm
- RS Stock No.:
- 794-455
- Brand:
- RS PRO
Subtotal (1 unit)*
£4.67
(exc. VAT)
£5.60
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 23 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £4.67 |
*price indicative
- RS Stock No.:
- 794-455
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | General Purpose Enclosure | |
| Body Material | ABS | |
| External Height | 37mm | |
| External Width | 50mm | |
| External Length | 70mm | |
| IP Rating | IP65 | |
| Colour | Light Grey | |
| Lid Colour | Transparent | |
| Flanged | No | |
| Hazardous Area Certification | No | |
| Internal Mount Type | Screw | |
| Mounting plate | No | |
| Weight | 1g | |
| IK Rating | IK09 | |
| Transparent Door | Yes | |
| Gasket Material | Chloroprene | |
| Explosion Proof | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type General Purpose Enclosure | ||
Body Material ABS | ||
External Height 37mm | ||
External Width 50mm | ||
External Length 70mm | ||
IP Rating IP65 | ||
Colour Light Grey | ||
Lid Colour Transparent | ||
Flanged No | ||
Hazardous Area Certification No | ||
Internal Mount Type Screw | ||
Mounting plate No | ||
Weight 1g | ||
IK Rating IK09 | ||
Transparent Door Yes | ||
Gasket Material Chloroprene | ||
Explosion Proof No | ||
- COO (Country of Origin):
- PL
RS PRO General Purpose Enclosure, IP65, Light Grey
This RS PRO general purpose enclosure is designed for protecting sensitive electronic components from environmental factors. With an IP65 rating, it offers excellent protection against dust and water ingress, making it Ideal for both indoor and outdoor applications. The enclosure is constructed from Durable ABS material and features a transparent LID for easy visibility of internal components.
Features and Benefits
Material: Made from robust ABS for durability and impact resistance.
IP Rating: IP65 rating ensures protection against dust and water ingress.
IK Rating: IK09 rating provides high impact resistance.
Transparent Lid: Allows easy inspection of internal components without opening the enclosure.
Gasket Material: Chloroprene gasket ensures a tight seal to protect against environmental factors.
Internal Mount Type: Screw mount for secure and easy installation.
IP Rating: IP65 rating ensures protection against dust and water ingress.
IK Rating: IK09 rating provides high impact resistance.
Transparent Lid: Allows easy inspection of internal components without opening the enclosure.
Gasket Material: Chloroprene gasket ensures a tight seal to protect against environmental factors.
Internal Mount Type: Screw mount for secure and easy installation.
Applications
Industrial control panels
Outdoor electrical installations
Electronic component housing
Outdoor electrical installations
Electronic component housing
Additional Information
The enclosure does not include a mounting plate.
Not suitable for explosion-proof or hazardous area applications.
Not suitable for explosion-proof or hazardous area applications.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Light Grey Light Grey Lid ABS General Purpose Enclosure IK09, 37 mm x 70 mm x 50 mm
- RS PRO Light Grey Transparent Lid Polycarbonate General Purpose Enclosure IK09, 37 mm x 63 mm x 57 mm
- RS PRO Light Grey Light Grey Lid ABS General Purpose Enclosure IK09, 37 mm x 70 mm x 50 mm
- RS PRO Light Grey Light Grey Lid ABS General Purpose Enclosure IK09, 37 mm x 63 mm x 57 mm
- RS PRO Light Grey Transparent Lid ABS General Purpose Enclosure IK09, 55 mm x 82 mm x 80 mm
- RS PRO Light Grey Transparent Lid ABS General Purpose Enclosure IK07, 37 mm x 75 mm x 125 mm
- RS PRO Light Grey Transparent Lid ABS General Purpose Enclosure IK07, 40 mm x 70 mm x 105 mm
- RS PRO Light Grey Transparent Lid ABS IP66 IK07, 37 mm x 125 mm x 75 mm


