RS PRO Light Grey Transparent Lid ABS General Purpose Enclosure, IP65, IK09, 55 mm x 82 mm x 80 mm
- RS Stock No.:
- 794-448
- Brand:
- RS PRO
Subtotal (1 unit)*
£4.28
(exc. VAT)
£5.14
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 25 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £4.28 |
*price indicative
- RS Stock No.:
- 794-448
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Body Material | ABS | |
| Product Type | General Purpose Enclosure | |
| External Height | 55mm | |
| External Length | 82mm | |
| External Width | 80mm | |
| IP Rating | IP65 | |
| Lid Colour | Transparent | |
| Colour | Light Grey | |
| Flanged | No | |
| Hazardous Area Certification | No | |
| Mounting plate | No | |
| Internal Mount Type | Screw | |
| Weight | 108g | |
| IK Rating | IK09 | |
| Transparent Door | Yes | |
| Gasket Material | Chloroprene | |
| Explosion Proof | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Body Material ABS | ||
Product Type General Purpose Enclosure | ||
External Height 55mm | ||
External Length 82mm | ||
External Width 80mm | ||
IP Rating IP65 | ||
Lid Colour Transparent | ||
Colour Light Grey | ||
Flanged No | ||
Hazardous Area Certification No | ||
Mounting plate No | ||
Internal Mount Type Screw | ||
Weight 108g | ||
IK Rating IK09 | ||
Transparent Door Yes | ||
Gasket Material Chloroprene | ||
Explosion Proof No | ||
- COO (Country of Origin):
- PL
RS PRO General Purpose Enclosure, IP65, IK09
This RS PRO general purpose enclosure is designed to protect sensitive electronic components from environmental factors. Made from Durable ABS material, it offers a reliable solution for housing electrical connections and components. Its IP65 rating ensures protection against dust and water ingress, making it suitable for a variety of industrial applications.
Features and Benefits
ABS Body Material: Provides durability and resistance to impact.
IP65 Rating: Ensures protection against dust and water ingress.
IK09 Rating: Offers high impact resistance for enhanced protection.
Transparent Lid: Allows easy inspection of internal components without opening the enclosure.
Internal Screw Mount Type: Facilitates secure and easy installation of components.
Lightweight Design: Weighs only 0.108 kg for easy handling and installation.
Chloroprene Gasket Material: Ensures a tight seal to prevent ingress of contaminants.
IP65 Rating: Ensures protection against dust and water ingress.
IK09 Rating: Offers high impact resistance for enhanced protection.
Transparent Lid: Allows easy inspection of internal components without opening the enclosure.
Internal Screw Mount Type: Facilitates secure and easy installation of components.
Lightweight Design: Weighs only 0.108 kg for easy handling and installation.
Chloroprene Gasket Material: Ensures a tight seal to prevent ingress of contaminants.
Applications
Industrial automation
Electrical installations
Control panel housing
Outdoor electrical connections
Electrical installations
Control panel housing
Outdoor electrical connections
Additional Information
The enclosure does not include a mounting plate or flanged design, focusing on Compact and straightforward installations. It is not explosion-proof and does not have hazardous area certification, making it suitable for non-hazardous environments.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Grey Grey Lid ABS Enclosure IK09, 55 mm x 82 mm x 80 mm
- RS PRO Grey Grey Lid ABS Enclosure IK09, 55 mm x 82 mm x 80 mm
- RS PRO Grey Transparent Lid Polycarbonate General Purpose Enclosure IK07, 55 mm x 82 mm x 80 mm
- RS PRO Grey Grey Lid ABS General Purpose Enclosure IK07, 55 mm x 82 mm x 80 mm
- Bopla Euromas Series Light Grey Transparent Lid Polycarbonate Enclosure IK07, 55 mm x 82 mm x 80 mm
- RS PRO Light Grey Transparent Lid ABS General Purpose Enclosure IK09, 37 mm x 70 mm x 50 mm
- RS PRO Grey Grey Lid ABS General Purpose Enclosure IK07, 85 mm x 82 mm x 80 mm
- Fibox Grey Transparent Lid Polycarbonate Enclosure IP67 65 mm x 82 mm x 80 mm


