RS PRO Light Grey Transparent Lid ABS General Purpose Enclosure, IP65, IK07, 37 mm x 75 mm x 125 mm
- RS Stock No.:
- 672-348
- Brand:
- RS PRO
Subtotal (1 unit)*
£11.13
(exc. VAT)
£13.36
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | £11.13 |
*price indicative
- RS Stock No.:
- 672-348
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Body Material | ABS | |
| Product Type | General Purpose Enclosure | |
| External Height | 37mm | |
| External Length | 75mm | |
| External Width | 125mm | |
| IP Rating | IP65 | |
| Lid Colour | Transparent | |
| Colour | Light Grey | |
| Hazardous Area Certification | No | |
| Internal Mount Type | Screw | |
| Standards/Approvals | REACH, RoHS | |
| Transparent Door | Yes | |
| IK Rating | IK07 | |
| Gasket Material | Silicone | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Body Material ABS | ||
Product Type General Purpose Enclosure | ||
External Height 37mm | ||
External Length 75mm | ||
External Width 125mm | ||
IP Rating IP65 | ||
Lid Colour Transparent | ||
Colour Light Grey | ||
Hazardous Area Certification No | ||
Internal Mount Type Screw | ||
Standards/Approvals REACH, RoHS | ||
Transparent Door Yes | ||
IK Rating IK07 | ||
Gasket Material Silicone | ||
- COO (Country of Origin):
- PL
RS PRO IP65 General Purpose Enclosure, 125mm x 75mm x 37mm
This RS PRO general purpose enclosure is designed to protect sensitive electronic components from environmental factors. Made from Durable ABS material, it offers a reliable solution for housing electrical systems in various industrial settings. The enclosure's IP65 rating ensures protection against dust and water ingress, making it suitable for both indoor and outdoor applications.
Features and Benefits
ABS Body Material: Provides robust protection and durability.
Silicone Gasket: Ensures a tight seal for enhanced protection against environmental factors.
IP65 Rating: Offers excellent dust and water resistance for reliable performance.
IK07 Impact Rating: Provides resistance to mechanical impact, ensuring longevity.
Transparent Lid: Allows easy inspection of internal components without opening the enclosure.
Screw Mount Type: Facilitates secure and stable installation.
Silicone Gasket: Ensures a tight seal for enhanced protection against environmental factors.
IP65 Rating: Offers excellent dust and water resistance for reliable performance.
IK07 Impact Rating: Provides resistance to mechanical impact, ensuring longevity.
Transparent Lid: Allows easy inspection of internal components without opening the enclosure.
Screw Mount Type: Facilitates secure and stable installation.
Applications
Industrial control systems
Outdoor electrical installations
Automation equipment housing
Outdoor electrical installations
Automation equipment housing
Additional Information
Complies with REACH and RoHS standards for safety and environmental protection.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Light Grey Transparent Lid Polycarbonate General Purpose Enclosure IK07, 37 mm x 75 mm x 125 mm
- RS PRO Light Grey Transparent Lid Polycarbonate General Purpose Enclosure IK07, 37 mm x 125 mm x 75 mm
- RS PRO Light Grey Transparent Lid ABS IP66 IK07, 37 mm x 125 mm x 75 mm
- RS PRO Light Grey Transparent Lid Polycarbonate General Purpose Enclosure IP68 37 mm x 125 mm x 75 mm
- RS PRO Light Grey Transparent Lid ABS General Purpose Enclosure IK07, 75 mm x 75 mm x 190 mm
- RS PRO Light Grey Transparent Lid ABS General Purpose Enclosure IK07, 75 mm x 105 mm x 105 mm
- RS PRO Light Grey Transparent Lid ABS General Purpose Enclosure IK07, 75 mm x 140 mm x 210 mm
- RS PRO Light Grey Transparent Lid ABS General Purpose Enclosure IK07, 75 mm x 100 mm x 200 mm


