RS PRO Light Grey Transparent Lid Polycarbonate General Purpose Enclosure, IP65, IK07, 37 mm x 125 mm x 75 mm
- RS Stock No.:
- 794-473
- Brand:
- RS PRO
Subtotal (1 unit)*
£14.45
(exc. VAT)
£17.34
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 23 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £14.45 |
*price indicative
- RS Stock No.:
- 794-473
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | General Purpose Enclosure | |
| Body Material | Polycarbonate | |
| External Height | 37mm | |
| External Length | 125mm | |
| External Width | 75mm | |
| IP Rating | IP65 | |
| Lid Colour | Transparent | |
| Colour | Light Grey | |
| Flanged | No | |
| Hazardous Area Certification | No | |
| Internal Mount Type | Screw | |
| Weight | 129g | |
| Transparent Door | Yes | |
| IK Rating | IK07 | |
| Explosion Proof | No | |
| Gasket Material | Chloroprene | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type General Purpose Enclosure | ||
Body Material Polycarbonate | ||
External Height 37mm | ||
External Length 125mm | ||
External Width 75mm | ||
IP Rating IP65 | ||
Lid Colour Transparent | ||
Colour Light Grey | ||
Flanged No | ||
Hazardous Area Certification No | ||
Internal Mount Type Screw | ||
Weight 129g | ||
Transparent Door Yes | ||
IK Rating IK07 | ||
Explosion Proof No | ||
Gasket Material Chloroprene | ||
- COO (Country of Origin):
- PL
RS PRO IP65 General Purpose Enclosure, Polycarbonate, 125 x 75 x 37 mm
This RS PRO general purpose enclosure is designed to protect sensitive electronic components from environmental factors. Made from Durable polycarbonate, it offers robust protection while maintaining a lightweight profile. The enclosure is Ideal for applications requiring a clear view of internal components, thanks to its transparent lid.
Features and Benefits
Polycarbonate Body: Provides high impact resistance and durability.
IP65 Rating: Ensures protection against dust and water ingress.
Transparent Lid: Allows easy Visual inspection of internal components.
IK07 Rating: Offers protection against mechanical impact.
Chloroprene Gasket: Ensures a reliable seal to maintain enclosure integrity.
Screw Mounting: Facilitates secure and straightforward installation.
Lightweight Design: Weighs only 0.129 kg for easy handling and installation.
IP65 Rating: Ensures protection against dust and water ingress.
Transparent Lid: Allows easy Visual inspection of internal components.
IK07 Rating: Offers protection against mechanical impact.
Chloroprene Gasket: Ensures a reliable seal to maintain enclosure integrity.
Screw Mounting: Facilitates secure and straightforward installation.
Lightweight Design: Weighs only 0.129 kg for easy handling and installation.
Applications
Industrial control panels
Outdoor electrical installations
Telecommunications equipment
Outdoor electrical installations
Telecommunications equipment
Additional Information
The enclosure does not have hazardous area certification.
It is not explosion-proof and does not feature a flange.
The enclosure is light grey with a transparent LID for visibility.
It is not explosion-proof and does not feature a flange.
The enclosure is light grey with a transparent LID for visibility.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Light Grey Transparent Lid Polycarbonate General Purpose Enclosure IK07, 37 mm x 75 mm x 125 mm
- RS PRO Light Grey Transparent Lid Polycarbonate General Purpose Enclosure IP68 37 mm x 125 mm x 75 mm
- RS PRO Light Grey Transparent Lid ABS General Purpose Enclosure IK07, 37 mm x 75 mm x 125 mm
- RS PRO Light Grey Transparent Lid ABS IP66 IK07, 37 mm x 125 mm x 75 mm
- RS PRO Light Grey Light Grey Lid Polycarbonate General Purpose Enclosure IP68 37 mm x 125 mm x 75 mm
- RS PRO Light Grey Transparent Lid Polycarbonate General Purpose Enclosure IK07, 75 mm x 100 mm x 200 mm
- RS PRO Light Grey Transparent Lid Polycarbonate General Purpose Enclosure IK07, 75 mm x 100 mm x 150 mm
- RS PRO Light Grey Transparent Lid Polycarbonate General Purpose Enclosure IK07, 75 mm x 60 mm x 120 mm


