RS PRO Light Grey Transparent Lid Polycarbonate General Purpose Enclosure, IP65, IK07, 75 mm x 100 mm x 200 mm
- RS Stock No.:
- 672-275
- Brand:
- RS PRO
Subtotal (1 unit)*
£16.94
(exc. VAT)
£20.33
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 47 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £16.94 |
*price indicative
- RS Stock No.:
- 672-275
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Body Material | Polycarbonate | |
| Product Type | General Purpose Enclosure | |
| External Height | 75mm | |
| External Width | 200mm | |
| External Length | 100mm | |
| IP Rating | IP65 | |
| Lid Colour | Transparent | |
| Colour | Light Grey | |
| Hazardous Area Certification | No | |
| Internal Mount Type | Screw | |
| Standards/Approvals | REACH, RoHS | |
| Transparent Door | Yes | |
| IK Rating | IK07 | |
| Gasket Material | Silicone | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Body Material Polycarbonate | ||
Product Type General Purpose Enclosure | ||
External Height 75mm | ||
External Width 200mm | ||
External Length 100mm | ||
IP Rating IP65 | ||
Lid Colour Transparent | ||
Colour Light Grey | ||
Hazardous Area Certification No | ||
Internal Mount Type Screw | ||
Standards/Approvals REACH, RoHS | ||
Transparent Door Yes | ||
IK Rating IK07 | ||
Gasket Material Silicone | ||
- COO (Country of Origin):
- PL
RS PRO IP65 General Purpose Enclosure, 100 mm x 200 mm x 75 mm
This RS PRO general purpose enclosure is designed for protecting sensitive electronic components from environmental factors. Made from Durable polycarbonate, it offers a reliable solution for housing electrical systems in various industrial settings. The enclosure is Ideal for applications requiring protection against dust and water ingress, ensuring the longevity and safety of internal components.
Features and Benefits
Polycarbonate Body: Provides robust protection and durability.
IP65 Rating: Ensures protection against dust and low-pressure water jets.
IK07 Impact Resistance: Offers reliable protection against mechanical impacts.
Silicone Gasket: Enhances sealing and protection against environmental factors.
Transparent Lid: Allows easy inspection of internal components without opening the enclosure.
Screw Mounting: Facilitates secure and straightforward installation.
REACH and RoHS Compliant: Meets key environmental and safety standards.
IP65 Rating: Ensures protection against dust and low-pressure water jets.
IK07 Impact Resistance: Offers reliable protection against mechanical impacts.
Silicone Gasket: Enhances sealing and protection against environmental factors.
Transparent Lid: Allows easy inspection of internal components without opening the enclosure.
Screw Mounting: Facilitates secure and straightforward installation.
REACH and RoHS Compliant: Meets key environmental and safety standards.
Applications
Industrial control panels
Telecommunications equipment
Outdoor electrical installations
Automation systems
Telecommunications equipment
Outdoor electrical installations
Automation systems
Additional Information
The enclosure is compliant with REACH and RoHS standards, ensuring it meets environmental and safety regulations. The transparent LID allows for easy monitoring of internal components, making it suitable for applications where Visual inspection is necessary.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Light Grey Transparent Lid Polycarbonate General Purpose Enclosure IK07, 75 mm x 100 mm x 150 mm
- RS PRO Light Grey Transparent Lid Polycarbonate General Purpose Enclosure IK07, 75 mm x 60 mm x 120 mm
- RS PRO Light Grey Transparent Lid Polycarbonate General Purpose Enclosure IK07, 75 mm x 120 mm x 120 mm
- RS PRO Light Grey Transparent Lid Polycarbonate General Purpose Enclosure IK07, 75 mm x 80 mm x 160 mm
- RS PRO Light Grey Transparent Lid Polycarbonate General Purpose Enclosure IK07, 75 mm x 90 mm x 90 mm
- RS PRO Light Grey Transparent Lid Polycarbonate General Purpose Enclosure IK07, 75 mm x 140 mm x 210 mm
- RS PRO Light Grey Transparent Lid ABS General Purpose Enclosure IK07, 75 mm x 100 mm x 200 mm
- RS PRO Light Grey Light Grey Lid Polycarbonate General Purpose Enclosure IK07, 75 mm x 100 mm x 200 mm


