RS PRO Light Grey Transparent Lid Polycarbonate General Purpose Enclosure, IP65, IK07, 75 mm x 80 mm x 160 mm

Subtotal (1 unit)*

£15.79

(exc. VAT)

£18.95

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 46 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£15.79

*price indicative

RS Stock No.:
672-265
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

General Purpose Enclosure

Body Material

Polycarbonate

External Height

75mm

External Width

160mm

External Length

80mm

IP Rating

IP65

Lid Colour

Transparent

Colour

Light Grey

Hazardous Area Certification

No

Internal Mount Type

Screw

Standards/Approvals

REACH, RoHS

IK Rating

IK07

Transparent Door

Yes

Gasket Material

Silicone

COO (Country of Origin):
PL

RS PRO IP65 General Purpose Enclosure, Polycarbonate


This RS PRO general purpose enclosure is designed to protect sensitive electronic components from environmental factors. Constructed from Durable polycarbonate, it offers excellent impact resistance and is suitable for a variety of industrial applications. The enclosure is IP65 rated, ensuring protection against dust and water ingress, making it Ideal for both indoor and outdoor use.

Features and Benefits


Polycarbonate Body: Provides high impact resistance and durability.
IP65 Rating: Ensures protection against dust and water ingress.
Transparent Lid: Allows easy Visual inspection of internal components.
Silicone Gasket: Offers a reliable seal to maintain enclosure integrity.
IK07 Rating: Provides protection against mechanical impacts.
Screw Mounting: Facilitates secure and easy installation.
REACH and RoHS Compliant: Meets essential safety and environmental standards.

Applications


Industrial control panels
Outdoor electrical installations
Telecommunications equipment

Additional Information


The enclosure complies with REACH and RoHS standards, ensuring it is free from hazardous substances. The transparent LID allows for quick inspection without opening the enclosure, enhancing convenience and safety.

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy