RS PRO Light Grey Light Grey Lid Polycarbonate General Purpose Enclosure, IP65, IK07, 75 mm x 100 mm x 200 mm

Subtotal (1 unit)*

£16.94

(exc. VAT)

£20.33

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 46 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£16.94

*price indicative

RS Stock No.:
672-274
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Body Material

Polycarbonate

Product Type

General Purpose Enclosure

External Height

75mm

External Width

200mm

External Length

100mm

IP Rating

IP65

Colour

Light Grey

Lid Colour

Light Grey

Hazardous Area Certification

No

Internal Mount Type

Screw

Standards/Approvals

REACH, RoHS

IK Rating

IK07

Gasket Material

Silicone

COO (Country of Origin):
PL

RS PRO Polycarbonate General Purpose Enclosure, IP65


This RS PRO general purpose enclosure is designed to protect sensitive electronic components from environmental factors. Made from Durable polycarbonate, it offers a robust solution for housing electrical equipment. Its IP65 rating ensures excellent protection against dust and water ingress, making it Ideal for both indoor and outdoor applications.

Features and Benefits


Polycarbonate Body: Provides high impact resistance and durability.
IP65 Rating: Ensures protection against dust and water ingress.
Silicone Gasket: Offers a reliable seal to maintain enclosure integrity.
IK07 Rating: Provides resistance to mechanical impact.
Screw Mounting: Allows secure and easy installation.
Light Grey Colour: Offers a NEUTRAL aesthetic suitable for various environments.
REACH and RoHS Compliant: Meets key safety and environmental standards.

Applications


Industrial control panels
Outdoor electrical installations
Telecommunications equipment

Additional Information


This enclosure is compliant with REACH and RoHS standards, ensuring it meets environmental and safety regulations.

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy