RS PRO Light Grey Light Grey Lid Polycarbonate General Purpose Enclosure, IP65, IK07, 75 mm x 100 mm x 150 mm

Subtotal (1 unit)*

£17.55

(exc. VAT)

£21.06

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 28 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£17.55

*price indicative

RS Stock No.:
672-362
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Body Material

Polycarbonate

Product Type

General Purpose Enclosure

External Height

75mm

External Width

150mm

External Length

100mm

IP Rating

IP65

Colour

Light Grey

Lid Colour

Light Grey

Hazardous Area Certification

No

Internal Mount Type

Screw

Standards/Approvals

REACH, RoHS

IK Rating

IK07

Gasket Material

Silicone

COO (Country of Origin):
PL

RS PRO Polycarbonate General Purpose Enclosure, IP65


This RS PRO general purpose enclosure is designed to protect sensitive electronic components from environmental factors. Made from Durable polycarbonate, it is Ideal for use in both indoor and outdoor settings. The enclosure offers a high level of protection with an IP65 rating, ensuring resistance to dust and water ingress.

Features and Benefits


Polycarbonate Body: Provides robust protection and durability.
Silicone Gasket: Ensures a tight seal for enhanced protection against dust and moisture.
IK07 Rating: Offers impact resistance for added security.
IP65 Rating: Protects against dust and water ingress, suitable for outdoor use.
Screw Mounting: Allows for secure and easy installation.
Light Grey Colour: Provides a NEUTRAL appearance suitable for various environments.

Applications


Industrial control panels
Outdoor electrical installations
Telecommunications equipment

Additional Information


Complies with REACH and RoHS standards, ensuring safety and environmental responsibility.

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy