RS PRO Light Grey Light Grey Lid Polycarbonate General Purpose Enclosure, IP65, IK07, 60 mm x 100 mm x 150 mm

Subtotal (1 unit)*

£16.21

(exc. VAT)

£19.45

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 38 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£16.21

*price indicative

RS Stock No.:
672-356
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Body Material

Polycarbonate

Product Type

General Purpose Enclosure

External Height

60mm

External Width

150mm

External Length

100mm

IP Rating

IP65

Lid Colour

Light Grey

Colour

Light Grey

Hazardous Area Certification

No

Shielding

No

Internal Mount Type

Screw

Standards/Approvals

REACH, RoHS

IK Rating

IK07

Gasket Material

Silicone

COO (Country of Origin):
PL

RS PRO Polycarbonate General Purpose Enclosure, IP65, IK07


This RS PRO general purpose enclosure is designed for protecting sensitive electronic components in industrial environments. Made from Durable polycarbonate, it offers excellent protection against dust and water ingress, making it Ideal for both indoor and outdoor applications.

Features and Benefits


Polycarbonate Body: Provides high impact resistance and durability.
IP65 Rating: Ensures protection against dust and low-pressure water jets.
IK07 Rating: Offers robust protection against mechanical impact.
Silicone Gasket: Enhances sealing performance for improved environmental protection.
Screw Mounting: Allows secure and easy installation.
Light Grey Colour: Provides a NEUTRAL appearance suitable for various settings.
REACH and RoHS Compliant: Meets key environmental and safety standards.

Applications


Industrial control panels
Outdoor electrical installations
Telecommunications equipment

Additional Information


The enclosure is compliant with REACH and RoHS standards, ensuring it meets environmental and safety regulations.

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy