RS PRO Light Grey Transparent Lid Polycarbonate General Purpose Enclosure, IP65, IK07, 60 mm x 150 mm x 150 mm

Subtotal (1 unit)*

£14.05

(exc. VAT)

£16.86

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 16 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£14.05

*price indicative

RS Stock No.:
672-366
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

General Purpose Enclosure

Body Material

Polycarbonate

External Height

60mm

External Length

150mm

External Width

150mm

IP Rating

IP65

Colour

Light Grey

Lid Colour

Transparent

Hazardous Area Certification

No

Internal Mount Type

Screw

Standards/Approvals

REACH, RoHS

Transparent Door

Yes

IK Rating

IK07

Gasket Material

Silicone

COO (Country of Origin):
PL

RS PRO Polycarbonate General Purpose Enclosure, 150 mm x 150 mm x 60 mm


This RS PRO general purpose enclosure is designed to protect sensitive electronic components from environmental factors. Made from Durable polycarbonate, it offers a reliable solution for housing electrical systems in industrial settings. The enclosure is Ideal for applications requiring a robust and weather-resistant casing.

Features and Benefits


Polycarbonate Body: Provides high impact resistance and durability.
IP65 Rating: Ensures protection against dust and water ingress.
IK07 Rating: Offers resistance to mechanical impact.
Silicone Gasket: Enhances sealing and protection against environmental factors.
Transparent Lid: Allows easy inspection of internal components without opening.
Screw Mounting: Facilitates secure and stable installation.

Applications


Industrial control panels
Outdoor electrical installations
Telecommunications equipment

Additional Information


Complies with REACH and RoHS standards for safety and environmental protection.
Suitable for non-hazardous areas.

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy