RS PRO Light Grey Transparent Lid Polycarbonate General Purpose Enclosure, IP65, IK07, 60 mm x 90 mm x 90 mm
- RS Stock No.:
- 672-293
- Brand:
- RS PRO
Subtotal (1 unit)*
£9.61
(exc. VAT)
£11.53
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 37 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £9.61 |
*price indicative
- RS Stock No.:
- 672-293
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | General Purpose Enclosure | |
| Body Material | Polycarbonate | |
| External Height | 60mm | |
| External Width | 90mm | |
| External Length | 90mm | |
| IP Rating | IP65 | |
| Colour | Light Grey | |
| Lid Colour | Transparent | |
| Hazardous Area Certification | No | |
| Internal Mount Type | Screw | |
| Standards/Approvals | REACH, RoHS | |
| Transparent Door | Yes | |
| IK Rating | IK07 | |
| Gasket Material | Silicone | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type General Purpose Enclosure | ||
Body Material Polycarbonate | ||
External Height 60mm | ||
External Width 90mm | ||
External Length 90mm | ||
IP Rating IP65 | ||
Colour Light Grey | ||
Lid Colour Transparent | ||
Hazardous Area Certification No | ||
Internal Mount Type Screw | ||
Standards/Approvals REACH, RoHS | ||
Transparent Door Yes | ||
IK Rating IK07 | ||
Gasket Material Silicone | ||
- COO (Country of Origin):
- PL
RS PRO IP65 General Purpose Enclosure, 90mm x 90mm x 60mm
This RS PRO general purpose enclosure is designed to protect sensitive electronic components from environmental factors. With a robust polycarbonate body and a silicone gasket, it ensures reliable protection against dust and water ingress, making it Ideal for both indoor and outdoor applications.
Features and Benefits
Polycarbonate Body: Provides high impact resistance and durability.
Silicone Gasket: Ensures a tight seal for enhanced protection against dust and water.
IP65 Rating: Offers complete protection against dust and low-pressure water jets.
IK07 Rating: Provides protection against mechanical impact.
Transparent Lid: Allows easy inspection of internal components without opening the enclosure.
Screw Mounting: Facilitates secure and stable installation.
REACH and RoHS Compliant: Meets key safety and environmental standards.
Silicone Gasket: Ensures a tight seal for enhanced protection against dust and water.
IP65 Rating: Offers complete protection against dust and low-pressure water jets.
IK07 Rating: Provides protection against mechanical impact.
Transparent Lid: Allows easy inspection of internal components without opening the enclosure.
Screw Mounting: Facilitates secure and stable installation.
REACH and RoHS Compliant: Meets key safety and environmental standards.
Applications
Industrial control panels
Outdoor electrical installations
Telecommunications equipment
Outdoor electrical installations
Telecommunications equipment
Additional Information
The enclosure is certified to meet REACH and RoHS standards, ensuring it is free from hazardous substances and environmentally friendly.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Light Grey Transparent Lid Polycarbonate General Purpose Enclosure IK07, 60 mm x 90 mm x 90 mm
- RS PRO Light Grey Transparent Lid Polycarbonate General Purpose Enclosure IK07, 75 mm x 90 mm x 90 mm
- RS PRO Flanged Light Grey Transparent Lid Polycarbonate General Purpose Enclosure IK07, 40 mm x 90 mm x 60 mm
- RS PRO Light Grey Transparent Lid ABS General Purpose Enclosure IK07, 60 mm x 90 mm x 90 mm
- RS PRO Light Grey Light Grey Lid Polycarbonate General Purpose Enclosure IK07, 60 mm x 90 mm x 90 mm
- RS PRO Light Grey Transparent Lid ABS General Purpose Enclosure IK07, 75 mm x 90 mm x 90 mm
- RS PRO Light Grey Transparent Lid ABS General Purpose Enclosure IK07, 40 mm x 60 mm x 90 mm
- RS PRO Light Grey Light Grey Lid Polycarbonate General Purpose Enclosure IK07, 75 mm x 90 mm x 90 mm


