RS PRO Light Grey Light Grey Lid Polycarbonate General Purpose Enclosure, IP65, IK07, 75 mm x 90 mm x 90 mm
- RS Stock No.:
- 672-297
- Brand:
- RS PRO
Subtotal (1 unit)*
£9.61
(exc. VAT)
£11.53
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 38 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £9.61 |
*price indicative
- RS Stock No.:
- 672-297
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Body Material | Polycarbonate | |
| Product Type | General Purpose Enclosure | |
| External Height | 75mm | |
| External Length | 90mm | |
| External Width | 90mm | |
| IP Rating | IP65 | |
| Colour | Light Grey | |
| Lid Colour | Light Grey | |
| Hazardous Area Certification | No | |
| Internal Mount Type | Screw | |
| Standards/Approvals | REACH, RoHS | |
| IK Rating | IK07 | |
| Gasket Material | Silicone | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Body Material Polycarbonate | ||
Product Type General Purpose Enclosure | ||
External Height 75mm | ||
External Length 90mm | ||
External Width 90mm | ||
IP Rating IP65 | ||
Colour Light Grey | ||
Lid Colour Light Grey | ||
Hazardous Area Certification No | ||
Internal Mount Type Screw | ||
Standards/Approvals REACH, RoHS | ||
IK Rating IK07 | ||
Gasket Material Silicone | ||
- COO (Country of Origin):
- PL
RS PRO IP65 General Purpose Enclosure, 90mm x 90mm x 75mm
This RS PRO general purpose enclosure is designed to protect sensitive electronic components from environmental factors. Made from Durable polycarbonate, it offers robust protection with an IP65 rating, making it Ideal for use in challenging conditions. The enclosure is suitable for a variety of industrial applications where safeguarding equipment is crucial.
Features and Benefits
Polycarbonate Body: Provides high impact resistance and durability.
IP65 Rating: Ensures protection against dust and water ingress.
IK07 Rating: Offers resistance to mechanical impact.
Silicone Gasket: Enhances sealing performance for better protection.
Screw Mounting: Facilitates secure and easy installation.
Light Grey Colour: Offers a NEUTRAL appearance suitable for various environments.
IP65 Rating: Ensures protection against dust and water ingress.
IK07 Rating: Offers resistance to mechanical impact.
Silicone Gasket: Enhances sealing performance for better protection.
Screw Mounting: Facilitates secure and easy installation.
Light Grey Colour: Offers a NEUTRAL appearance suitable for various environments.
Applications
Industrial Control Panels
Outdoor Electrical Installations
Automation Systems
Outdoor Electrical Installations
Automation Systems
Additional Information
Complies with REACH and RoHS standards ensuring safety and environmental responsibility.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Light Grey Transparent Lid Polycarbonate General Purpose Enclosure IK07, 75 mm x 90 mm x 90 mm
- RS PRO Light Grey Light Grey Lid Polycarbonate General Purpose Enclosure IK07, 60 mm x 90 mm x 90 mm
- RS PRO Light Grey Light Grey Lid ABS General Purpose Enclosure IK07, 75 mm x 90 mm x 90 mm
- RS PRO Light Grey Transparent Lid Polycarbonate General Purpose Enclosure IK07, 60 mm x 90 mm x 90 mm
- RS PRO Light Grey Transparent Lid ABS General Purpose Enclosure IK07, 75 mm x 90 mm x 90 mm
- RS PRO Flanged Light Grey Transparent Lid Polycarbonate General Purpose Enclosure IK07, 40 mm x 90 mm x 60 mm
- RS PRO Light Grey Light Grey Lid Polycarbonate General Purpose Enclosure IK07, 75 mm x 120 mm x 120 mm
- RS PRO Light Grey Light Grey Lid Polycarbonate General Purpose Enclosure IK07, 75 mm x 80 mm x 160 mm


