RS PRO Light Grey Light Grey Lid ABS General Purpose Enclosure, IP65, IK07, 75 mm x 90 mm x 90 mm
- RS Stock No.:
- 672-296
- Brand:
- RS PRO
Subtotal (1 unit)*
£8.28
(exc. VAT)
£9.94
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 50 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £8.28 |
*price indicative
- RS Stock No.:
- 672-296
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | General Purpose Enclosure | |
| Body Material | ABS | |
| External Height | 75mm | |
| External Width | 90mm | |
| External Length | 90mm | |
| IP Rating | IP65 | |
| Lid Colour | Light Grey | |
| Colour | Light Grey | |
| Hazardous Area Certification | No | |
| Internal Mount Type | Screw | |
| Standards/Approvals | REACH, RoHS | |
| IK Rating | IK07 | |
| Gasket Material | Silicone | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type General Purpose Enclosure | ||
Body Material ABS | ||
External Height 75mm | ||
External Width 90mm | ||
External Length 90mm | ||
IP Rating IP65 | ||
Lid Colour Light Grey | ||
Colour Light Grey | ||
Hazardous Area Certification No | ||
Internal Mount Type Screw | ||
Standards/Approvals REACH, RoHS | ||
IK Rating IK07 | ||
Gasket Material Silicone | ||
- COO (Country of Origin):
- PL
RS PRO Light Grey General Purpose Enclosure, 90 mm x 90 mm x 75 mm
This RS PRO general purpose enclosure is designed to protect sensitive electronic components from environmental factors. Made from Durable ABS material, it offers reliable protection in industrial settings. The enclosure is Ideal for housing electrical connections and small devices, ensuring they remain safe from dust and moisture.
Features and Benefits
ABS Body Material: Provides robust protection and durability.
Silicone Gasket: Ensures a tight seal for enhanced protection against dust and water.
IP65 Rating: Offers excellent resistance to dust and water ingress.
IK07 Rating: Provides impact resistance for added durability.
Screw Mounting: Allows for secure and easy installation.
Light Grey Colour: Offers a NEUTRAL appearance suitable for various environments.
Silicone Gasket: Ensures a tight seal for enhanced protection against dust and water.
IP65 Rating: Offers excellent resistance to dust and water ingress.
IK07 Rating: Provides impact resistance for added durability.
Screw Mounting: Allows for secure and easy installation.
Light Grey Colour: Offers a NEUTRAL appearance suitable for various environments.
Applications
Industrial control panels
Electrical junction boxes
Outdoor electronic devices
Electrical junction boxes
Outdoor electronic devices
Additional Information
Complies with REACH and RoHS standards for safety and environmental protection.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Light Grey Transparent Lid ABS General Purpose Enclosure IK07, 75 mm x 90 mm x 90 mm
- RS PRO Light Grey Light Grey Lid ABS General Purpose Enclosure IK07, 60 mm x 90 mm x 90 mm
- RS PRO Light Grey Light Grey Lid Polycarbonate General Purpose Enclosure IK07, 75 mm x 90 mm x 90 mm
- RS PRO Light Grey Transparent Lid ABS General Purpose Enclosure IK07, 60 mm x 90 mm x 90 mm
- RS PRO Light Grey Transparent Lid Polycarbonate General Purpose Enclosure IK07, 75 mm x 90 mm x 90 mm
- RS PRO Light Grey Transparent Lid ABS General Purpose Enclosure IK07, 40 mm x 60 mm x 90 mm
- RS PRO Flanged Light Grey Light Grey Lid ABS General Purpose Enclosure IK07, 40 mm x 90 mm x 60 mm
- RS PRO Light Grey Light Grey Lid ABS General Purpose Enclosure 60 mm x 90 mm x 90 mm


