RS PRO Light Grey Light Grey Lid Polycarbonate General Purpose Enclosure, IP65, IK07, 60 mm x 150 mm x 150 mm
- RS Stock No.:
- 672-365
- Brand:
- RS PRO
Image representative of range
Subtotal (1 unit)*
£14.05
(exc. VAT)
£16.86
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 72 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £14.05 |
*price indicative
- RS Stock No.:
- 672-365
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | General Purpose Enclosure | |
| Body Material | Polycarbonate | |
| External Height | 60mm | |
| External Width | 150mm | |
| External Length | 150mm | |
| IP Rating | IP65 | |
| Colour | Light Grey | |
| Lid Colour | Light Grey | |
| Shielding | No | |
| Hazardous Area Certification | No | |
| Internal Mount Type | Screw | |
| Standards/Approvals | REACH, RoHS | |
| IK Rating | IK07 | |
| Gasket Material | Silicone | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type General Purpose Enclosure | ||
Body Material Polycarbonate | ||
External Height 60mm | ||
External Width 150mm | ||
External Length 150mm | ||
IP Rating IP65 | ||
Colour Light Grey | ||
Lid Colour Light Grey | ||
Shielding No | ||
Hazardous Area Certification No | ||
Internal Mount Type Screw | ||
Standards/Approvals REACH, RoHS | ||
IK Rating IK07 | ||
Gasket Material Silicone | ||
- COO (Country of Origin):
- PL
RS PRO Polycarbonate General Purpose Enclosure, 150mm x 150mm x 60mm
This RS PRO general purpose enclosure is designed to protect sensitive electronic components from environmental factors. Made from Durable polycarbonate, it offers a robust solution for housing electrical equipment in industrial settings. The enclosure is Ideal for applications requiring a high degree of protection against dust and water ingress.
Features and Benefits
Polycarbonate Construction: Provides excellent impact resistance and durability.
IP65 Rating: Ensures protection against dust and low-pressure water jets from any direction.
IK07 Rating: Offers a high level of impact protection, suitable for demanding environments.
Silicone Gasket: Enhances sealing performance to maintain enclosure integrity.
Screw Mounting: Allows for secure and easy installation of internal components.
Light Grey Colour: Offers a NEUTRAL appearance suitable for various settings.
REACH and RoHS Compliant: Meets key environmental and safety standards.
IP65 Rating: Ensures protection against dust and low-pressure water jets from any direction.
IK07 Rating: Offers a high level of impact protection, suitable for demanding environments.
Silicone Gasket: Enhances sealing performance to maintain enclosure integrity.
Screw Mounting: Allows for secure and easy installation of internal components.
Light Grey Colour: Offers a NEUTRAL appearance suitable for various settings.
REACH and RoHS Compliant: Meets key environmental and safety standards.
Applications
Industrial control panels
Outdoor electrical installations
Telecommunications equipment
Outdoor electrical installations
Telecommunications equipment
Additional Information
The enclosure does not provide shielding against electromagnetic interference.
Not certified for use in hazardous areas.
Not certified for use in hazardous areas.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Light Grey Light Grey Lid Polycarbonate General Purpose Enclosure IK07, 60 mm x 100 mm x 150 mm
- RS PRO Light Grey Transparent Lid Polycarbonate General Purpose Enclosure IK07, 60 mm x 150 mm x 150 mm
- RS PRO Light Grey Transparent Lid Polycarbonate General Purpose Enclosure IK07, 60 mm x 100 mm x 150 mm
- RS PRO Light Grey Light Grey Lid Polycarbonate General Purpose Enclosure IK07, 75 mm x 100 mm x 150 mm
- RS PRO Light Grey Light Grey Lid Polycarbonate General Purpose Enclosure IK07, 45 mm x 100 mm x 150 mm
- RS PRO Light Grey Transparent Lid Polycarbonate General Purpose Enclosure IK07, 75 mm x 100 mm x 150 mm
- RS PRO Light Grey Transparent Lid Polycarbonate General Purpose Enclosure IK07, 45 mm x 100 mm x 150 mm
- RS PRO Flanged Light Grey Light Grey Lid Polycarbonate General Purpose Enclosure IK07, 45 mm x 150 mm x 100 mm


