RS PRO Light Grey Transparent Lid ABS, Polycarbonate General Purpose Enclosure, IP66, IP68, IK07, 37 mm x 125 mm x 75 mm

Subtotal (1 unit)*

£19.68

(exc. VAT)

£23.62

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 25 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£19.68

*price indicative

RS Stock No.:
794-470
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

General Purpose Enclosure

Body Material

ABS, Polycarbonate

External Height

37mm

External Length

125mm

External Width

75mm

IP Rating

IP66, IP68

Colour

Light Grey

Lid Colour

Transparent

Flanged

No

Hazardous Area Certification

No

Internal Mount Type

Screw

Weight

129g

Transparent Door

Yes

IK Rating

IK07

Gasket Material

Polyurethane Foam

Explosion Proof

No

COO (Country of Origin):
PL

RS PRO General Purpose Enclosure, 125 mm x 75 mm x 37 mm


This RS PRO general purpose enclosure is designed to protect sensitive electronic components from environmental factors. Made from Durable ABS and polycarbonate materials, it offers excellent protection with an IP66 and IP68 rating, making it suitable for both indoor and outdoor use. The transparent LID allows for easy inspection of internal components without opening the enclosure.

Features and Benefits


Material: Constructed from ABS and polycarbonate for durability and strength.
IP Rating: IP66 and IP68 ratings ensure protection against dust and water ingress.
IK Rating: IK07 rating provides resistance to mechanical impact.
Transparent Lid: Allows for easy viewing of internal components.
Internal Mount Type: Screw mount for secure installation.
Gasket Material: Polyurethane foam gasket ensures a tight seal.
Lightweight: Weighs only 0.129 kg for easy handling and installation.

Applications


Industrial automation
Telecommunications
Electrical installations
Outdoor electronic systems

Additional Information


Colour: Light grey with a transparent lid
Dimensions: 125 mm length x 75 mm width x 37 mm height
Non-flanged design
Not explosion-proof or hazardous area certified

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy