RS PRO Light Grey Light Grey Lid Polycarbonate General Purpose Enclosure, IP66, IP68, IK07, 37 mm x 125 mm x 75 mm

Subtotal (1 unit)*

£19.68

(exc. VAT)

£23.62

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 24 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£19.68

*price indicative

RS Stock No.:
794-462
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

General Purpose Enclosure

Body Material

Polycarbonate

External Height

37mm

External Width

75mm

Ventilated

No

External Length

125mm

IP Rating

IP66, IP68

Colour

Light Grey

Lid Colour

Light Grey

Flanged

No

Hazardous Area Certification

No

Internal Mount Type

Screw

Weight

129g

IK Rating

IK07

Transparent Door

No

Gasket Material

Polyurethane Foam

Explosion Proof

No

COO (Country of Origin):
PL

RS PRO General Purpose Enclosure, 125 mm x 75 mm x 37 mm


This RS PRO general purpose enclosure is designed to protect sensitive electronic components from environmental factors. Made from Durable polycarbonate, it offers robust protection in a Compact form. Ideal for use in industrial settings where reliable enclosure solutions are required.

Features and Benefits


Polycarbonate Body: Provides high impact resistance and durability.
Light Grey Colour: Offers a NEUTRAL appearance suitable for various environments.
IP66/IP68 Rating: Ensures protection against dust and water ingress.
IK07 Rating: Offers protection against mechanical impact.
Polyurethane Foam Gasket: Provides a secure seal to prevent moisture entry.
Screw Mount Type: Allows for easy and secure installation.

Applications


Industrial automation
Control panels
Electrical junctions

Additional Information


Weight: 0.129 kg
Non-flanged design
Non-explosion proof
Non-ventilated design

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy