RS PRO Light Grey Transparent Lid Polycarbonate General Purpose Enclosure, IP65, IK09, 37 mm x 63 mm x 57 mm
- RS Stock No.:
- 794-450
- Brand:
- RS PRO
Subtotal (1 unit)*
£4.67
(exc. VAT)
£5.60
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 18 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £4.67 |
*price indicative
- RS Stock No.:
- 794-450
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Body Material | Polycarbonate | |
| Product Type | General Purpose Enclosure | |
| External Height | 37mm | |
| External Width | 57mm | |
| External Length | 63mm | |
| IP Rating | IP65 | |
| Lid Colour | Transparent | |
| Colour | Light Grey | |
| Flanged | No | |
| Hazardous Area Certification | No | |
| Mounting plate | No | |
| Weight | 56g | |
| Standards/Approvals | DIN EN 60529 | |
| IK Rating | IK09 | |
| Transparent Door | Yes | |
| Gasket Material | Chloroprene | |
| Explosion Proof | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Body Material Polycarbonate | ||
Product Type General Purpose Enclosure | ||
External Height 37mm | ||
External Width 57mm | ||
External Length 63mm | ||
IP Rating IP65 | ||
Lid Colour Transparent | ||
Colour Light Grey | ||
Flanged No | ||
Hazardous Area Certification No | ||
Mounting plate No | ||
Weight 56g | ||
Standards/Approvals DIN EN 60529 | ||
IK Rating IK09 | ||
Transparent Door Yes | ||
Gasket Material Chloroprene | ||
Explosion Proof No | ||
- COO (Country of Origin):
- PL
RS PRO IP65 General Purpose Enclosure, Polycarbonate
This RS PRO general purpose enclosure is designed to protect electrical components from environmental factors. Made from Durable polycarbonate, it offers a robust solution for housing sensitive equipment. The enclosure's IP65 rating ensures protection against dust and water ingress, making it Ideal for both indoor and outdoor applications.
Features and Benefits
Polycarbonate Body: Provides excellent impact resistance and durability.
IP65 Rating: Ensures protection against dust and water ingress.
Transparent Lid: Allows easy Visual inspection of internal components.
IK09 Rating: Offers high impact resistance for added protection.
Lightweight Design: Weighs only 0.056 kg for easy handling and installation.
Chloroprene Gasket: Provides a reliable seal to maintain enclosure integrity.
IP65 Rating: Ensures protection against dust and water ingress.
Transparent Lid: Allows easy Visual inspection of internal components.
IK09 Rating: Offers high impact resistance for added protection.
Lightweight Design: Weighs only 0.056 kg for easy handling and installation.
Chloroprene Gasket: Provides a reliable seal to maintain enclosure integrity.
Applications
Industrial automation
Electrical installations
Outdoor control panels
Electrical installations
Outdoor control panels
Additional Information
Complies with DIN EN 60529 standards for ingress protection.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Light Grey Light Grey Lid ABS General Purpose Enclosure IK09, 37 mm x 63 mm x 57 mm
- RS PRO Light Grey Transparent Lid ABS General Purpose Enclosure IK09, 37 mm x 70 mm x 50 mm
- RS PRO Light Grey Transparent Lid Polycarbonate General Purpose Enclosure IK07, 37 mm x 75 mm x 125 mm
- RS PRO Light Grey Transparent Lid Polycarbonate General Purpose Enclosure IK07, 37 mm x 125 mm x 75 mm
- RS PRO Light Grey Transparent Lid Polycarbonate General Purpose Enclosure IP68 37 mm x 125 mm x 75 mm
- RS PRO Light Grey Transparent Lid ABS IP66 IK07, 37 mm x 125 mm x 75 mm
- RS PRO Light Grey Light Grey Lid ABS General Purpose Enclosure IK09, 37 mm x 70 mm x 50 mm
- RS PRO Light Grey Transparent Lid Polycarbonate General Purpose Enclosure 45 mm x 75 mm x 75 mm


