RS PRO Light Grey Light Grey Lid ABS General Purpose Enclosure, IP67, IK09, 37 mm x 63 mm x 57 mm
- RS Stock No.:
- 794-449
- Brand:
- RS PRO
Subtotal (1 unit)*
£9.57
(exc. VAT)
£11.48
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 23 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £9.57 |
*price indicative
- RS Stock No.:
- 794-449
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | General Purpose Enclosure | |
| Body Material | ABS | |
| External Height | 37mm | |
| External Width | 57mm | |
| External Length | 63mm | |
| IP Rating | IP67 | |
| Lid Colour | Light Grey | |
| Colour | Light Grey | |
| Flanged | No | |
| Shielding | No | |
| Hazardous Area Certification | No | |
| Internal Mount Type | Screw | |
| Mounting plate | No | |
| Standards/Approvals | DIN EN 60529 | |
| Weight | 1g | |
| IK Rating | IK09 | |
| Transparent Door | No | |
| Gasket Material | Chloroprene | |
| Explosion Proof | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type General Purpose Enclosure | ||
Body Material ABS | ||
External Height 37mm | ||
External Width 57mm | ||
External Length 63mm | ||
IP Rating IP67 | ||
Lid Colour Light Grey | ||
Colour Light Grey | ||
Flanged No | ||
Shielding No | ||
Hazardous Area Certification No | ||
Internal Mount Type Screw | ||
Mounting plate No | ||
Standards/Approvals DIN EN 60529 | ||
Weight 1g | ||
IK Rating IK09 | ||
Transparent Door No | ||
Gasket Material Chloroprene | ||
Explosion Proof No | ||
- COO (Country of Origin):
- PL
RS PRO IP67 General Purpose Enclosure, ABS, Light Grey
This RS PRO general purpose enclosure is designed to protect sensitive electronic components from environmental factors. Made from Durable ABS material, it offers excellent protection against dust and water ingress, making it Ideal for both indoor and outdoor applications.
Features and Benefits
IP67 Rating: Ensures complete protection against dust and water immersion up to 1 meter.
IK09 Impact Resistance: Provides robust protection against mechanical impacts.
ABS Material: Offers a lightweight yet strong construction, Ideal for various environments.
Chloroprene Gasket: Ensures a secure seal to maintain the enclosure's IP rating.
Screw Mounting: Facilitates easy and secure installation of internal components.
IK09 Impact Resistance: Provides robust protection against mechanical impacts.
ABS Material: Offers a lightweight yet strong construction, Ideal for various environments.
Chloroprene Gasket: Ensures a secure seal to maintain the enclosure's IP rating.
Screw Mounting: Facilitates easy and secure installation of internal components.
Applications
Industrial automation
Outdoor electrical installations
Control panels
Outdoor electrical installations
Control panels
Additional Information
Complies with DIN EN 60529 standards for ingress protection.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Light Grey Transparent Lid Polycarbonate General Purpose Enclosure IK09, 37 mm x 63 mm x 57 mm
- RS PRO Light Grey Light Grey Lid ABS General Purpose Enclosure IK09, 37 mm x 70 mm x 50 mm
- RS PRO Light Grey Light Grey Lid ABS General Purpose Enclosure IK09, 37 mm x 70 mm x 50 mm
- Bopla Euromas II Series Light Grey Light Grey Lid ABS General Purpose Enclosure 60 mm x 82 mm x 57 mm
- Bopla Euromas II Series Light Grey Light Grey Lid ABS General Purpose Enclosure 120 mm x 200 mm x 57 mm
- RS PRO Light Grey Transparent Lid ABS General Purpose Enclosure IK09, 37 mm x 70 mm x 50 mm
- RS PRO Light Grey Light Grey Lid ABS General Purpose Enclosure IK09, 80 mm x 225 mm x 175 mm
- RS PRO Light Grey Light Grey Lid ABS General Purpose Enclosure IK09, 36 mm x 51 mm x 49 mm


