RS PRO Light Grey Light Grey Lid ABS General Purpose Enclosure, IP65, IK09, 80 mm x 225 mm x 175 mm

Subtotal (1 unit)*

£17.37

(exc. VAT)

£20.84

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 47 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£17.37

*price indicative

RS Stock No.:
794-451
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Body Material

ABS

Product Type

General Purpose Enclosure

External Height

80mm

External Width

175mm

External Length

225mm

IP Rating

IP65

Lid Colour

Light Grey

Colour

Light Grey

Flanged

No

Hazardous Area Certification

No

Shielding

No

Mounting plate

No

Internal Mount Type

Screw

Weight

512g

IK Rating

IK09

Transparent Door

No

Explosion Proof

No

Gasket Material

Chloroprene

COO (Country of Origin):
PL

RS PRO IP65 General Purpose Enclosure, 225mm x 175mm x 80mm


This RS PRO general purpose enclosure is designed to protect sensitive electronic components from dust and water ingress. Made from Durable ABS material, it is Ideal for use in various industrial environments where robust protection is required. The enclosure's IP65 rating ensures it is dust-tight and resistant to water jets, making it suitable for outdoor applications.

Features and Benefits


ABS Body Material: Provides excellent durability and impact resistance.
IP65 Rating: Ensures protection against dust and water ingress.
IK09 Impact Rating: Offers high resistance to mechanical impact.
Chloroprene Gasket: Enhances sealing performance for increased protection.
Screw Internal Mount Type: Allows secure and easy installation of components.

Applications


Industrial control panels
Outdoor electrical installations
Automation systems

Additional Information


Weight: 0.512 kg
Colour: Light Grey
No hazardous area certification
No mounting plate included
No transparent door
No flanged design

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy