RS PRO Light Grey Light Grey Lid ABS General Purpose Enclosure, IP65, IK09, 56 mm x 177 mm x 125 mm

Subtotal (1 unit)*

£8.89

(exc. VAT)

£10.67

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 20 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£8.89

*price indicative

RS Stock No.:
794-443
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

General Purpose Enclosure

Body Material

ABS

External Height

56mm

External Width

125mm

External Length

177mm

IP Rating

IP65

Lid Colour

Light Grey

Colour

Light Grey

Flanged

No

Hazardous Area Certification

No

Shielding

No

Internal Mount Type

Screw

Mounting plate

No

Weight

282g

IK Rating

IK09

Transparent Door

No

Explosion Proof

No

Gasket Material

Chloroprene

COO (Country of Origin):
PL

RS PRO IP65 General Purpose Enclosure, 177mm x 125mm x 56mm


This RS PRO general purpose enclosure is designed to protect sensitive electronic components from dust and water ingress. Constructed from Durable ABS material, it offers reliable protection in various industrial environments. The enclosure is Ideal for housing electrical connections and components, ensuring safety and longevity.

Features and Benefits


IP65 Rating: Provides protection against dust and low-pressure water jets from any direction.
IK09 Impact Resistance: Ensures durability and protection against mechanical impacts.
ABS Body Material: Offers a lightweight yet robust solution for various applications.
Chloroprene Gasket: Enhances sealing capabilities to maintain internal protection.
Screw Mounting: Allows for secure and easy installation of internal components.

Applications


Industrial automation
Control panels
Electrical installations

Additional Information


The enclosure does not include a mounting plate.
Not suitable for hazardous areas or explosion-proof applications.

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy