RS PRO Grey Transparent Lid Polycarbonate General Purpose Enclosure, IP65, IK07, 56 mm x 177 mm x 126 mm
- RS Stock No.:
- 794-461
- Brand:
- RS PRO
Image representative of range
Subtotal (1 unit)*
£9.78
(exc. VAT)
£11.74
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 15 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £9.78 |
*price indicative
- RS Stock No.:
- 794-461
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | General Purpose Enclosure | |
| Body Material | Polycarbonate | |
| External Height | 56mm | |
| External Length | 177mm | |
| External Width | 126mm | |
| Ventilated | No | |
| IP Rating | IP65 | |
| Colour | Grey | |
| Lid Colour | Transparent | |
| Flanged | No | |
| Shielding | No | |
| Hazardous Area Certification | No | |
| Series | RS PRO | |
| Mounting plate | No | |
| Internal Mount Type | Screw | |
| Weight | 1g | |
| Transparent Door | Yes | |
| IK Rating | IK07 | |
| Explosion Proof | No | |
| Gasket Material | CR | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type General Purpose Enclosure | ||
Body Material Polycarbonate | ||
External Height 56mm | ||
External Length 177mm | ||
External Width 126mm | ||
Ventilated No | ||
IP Rating IP65 | ||
Colour Grey | ||
Lid Colour Transparent | ||
Flanged No | ||
Shielding No | ||
Hazardous Area Certification No | ||
Series RS PRO | ||
Mounting plate No | ||
Internal Mount Type Screw | ||
Weight 1g | ||
Transparent Door Yes | ||
IK Rating IK07 | ||
Explosion Proof No | ||
Gasket Material CR | ||
- COO (Country of Origin):
- PL
The RS PRO general purpose enclosure is a robust solution is designed to protect electronic components in challenging environments, ensuring durability and configurability with its transparent LID and recessed TOP surface.
Constructed from Durable ABS/polycarbonate for enhanced protection
Transparent LID provides clear visibility of internal components
Fall-proof cover screws ensure secure closure during installation
Machined surfaces allow versatile mounting of connectors and switches
Rated IP65 for dust and water resistance in demanding conditions
Operates effectively between -30°C to 70°C temperature range
Related links
- RS PRO Light Grey Light Grey Lid ABS General Purpose Enclosure IK09, 56 mm x 177 mm x 126 mm
- RS PRO Light Grey Light Grey Lid ABS General Purpose Enclosure IK09, 56 mm x 177 mm x 125 mm
- RS PRO Light Grey Transparent Lid Polycarbonate General Purpose Enclosure IK07, 75 mm x 80 mm x 160 mm
- RS PRO Grey Transparent Lid Polycarbonate General Purpose Enclosure IK07, 55 mm x 82 mm x 80 mm
- RS PRO Light Grey Transparent Lid Polycarbonate General Purpose Enclosure IK07, 75 mm x 100 mm x 200 mm
- RS PRO Light Grey Transparent Lid Polycarbonate General Purpose Enclosure IK07, 90 mm x 105 mm x 105 mm
- RS PRO Grey Transparent Lid Polycarbonate General Purpose Enclosure IK07 90 mm x 187 mm x 122 mm
- RS PRO Light Grey Transparent Lid Polycarbonate General Purpose Enclosure IK07, 40 mm x 70 mm x 105 mm


