RS PRO Light Grey Light Grey Lid ABS General Purpose Enclosure, IP65, IK07, 30 mm x 40 mm x 60 mm

Subtotal (1 unit)*

£3.39

(exc. VAT)

£4.07

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 15 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£3.39

*price indicative

RS Stock No.:
672-395
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

General Purpose Enclosure

Body Material

ABS

External Height

30mm

External Width

60mm

External Length

40mm

IP Rating

IP65

Colour

Light Grey

Lid Colour

Light Grey

Hazardous Area Certification

No

Internal Mount Type

Screw

Standards/Approvals

REACH, RoHS

IK Rating

IK07

Gasket Material

Silicone

COO (Country of Origin):
PL

RS PRO IP65 General Purpose Enclosure, 30mm Height


This RS PRO general purpose enclosure is designed to protect sensitive electronic components from environmental factors. Made from Durable ABS material, it is Ideal for use in various industrial settings where protection from dust and water is essential.

Features and Benefits


IP65 Rating: Provides excellent protection against dust and water ingress.
IK07 Impact Resistance: Ensures durability and protection against mechanical impacts.
Silicone Gasket: Offers a reliable seal to maintain enclosure integrity.
Screw Mounting: Facilitates secure and easy installation.
Light Grey Colour: Provides a NEUTRAL aesthetic suitable for various environments.
REACH and RoHS Compliant: Meets key safety and environmental standards.

Applications


Industrial control panels
Outdoor electrical installations
Automation systems

Additional Information


External Dimensions: 40 mm length x 60 mm width x 30 mm height
Body Material: ABS
Lid Colour: Light Grey
Gasket Material: Silicone
No hazardous area certification required

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy