RS PRO Light Grey Light Grey Lid ABS General Purpose Enclosure, IP65, IK07, 60 mm x 60 mm x 120 mm

Subtotal (1 unit)*

£8.28

(exc. VAT)

£9.94

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 39 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£8.28

*price indicative

RS Stock No.:
672-317
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Body Material

ABS

Product Type

General Purpose Enclosure

External Height

60mm

External Width

120mm

External Length

60mm

IP Rating

IP65

Colour

Light Grey

Lid Colour

Light Grey

Hazardous Area Certification

No

Internal Mount Type

Screw

Standards/Approvals

REACH, RoHS

IK Rating

IK07

Gasket Material

Silicone

COO (Country of Origin):
PL

RS PRO IP65 General Purpose Enclosure, 60x120x60 mm


This RS PRO general purpose enclosure is designed to protect sensitive electronic components from environmental factors. Made from Durable ABS material, it is Ideal for use in various industrial settings where protection from dust and water is crucial. The enclosure's Compact size makes it suitable for installations with limited space.

Features and Benefits


ABS Body Material: Provides robust protection and durability.
IP65 Rating: Ensures protection against dust and water ingress.
IK07 Rating: Offers impact resistance for enhanced safety.
Silicone Gasket: Provides a reliable seal to maintain enclosure integrity.
Screw Mounting: Allows for secure and easy installation.
Light Grey Colour: Offers a NEUTRAL appearance suitable for various environments.

Applications


Industrial control panels
Automation systems
Electrical junction boxes

Additional Information


Complies with REACH and RoHS standards ensuring safety and environmental compliance.

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy