RS PRO Light Grey Light Grey Lid ABS General Purpose Enclosure, IP65, IK07, 60 mm x 60 mm x 120 mm

Subtotal (1 unit)*

£8.28

(exc. VAT)

£9.94

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 41 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£8.28

*price indicative

RS Stock No.:
672-322
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Body Material

ABS

Product Type

General Purpose Enclosure

External Height

60mm

External Length

60mm

External Width

120mm

IP Rating

IP65

Lid Colour

Light Grey

Colour

Light Grey

Hazardous Area Certification

No

Internal Mount Type

Screw

Standards/Approvals

REACH, RoHS

IK Rating

IK07

Gasket Material

Silicone

COO (Country of Origin):
PL

RS PRO IP65 General Purpose Enclosure, 60 mm x 120 mm x 60 mm


This RS PRO general purpose enclosure is designed to protect sensitive electronic components from environmental factors. With an IP65 rating, it offers excellent protection against dust and water ingress, making it Ideal for both indoor and outdoor applications. The enclosure is constructed from Durable ABS material, ensuring long-lasting performance.

Features and Benefits


IP65 Rating: Provides robust protection against dust and water ingress.
IK07 Impact Resistance: Ensures durability and protection against mechanical impacts.
ABS Body Material: Offers a lightweight yet strong enclosure solution.
Silicone Gasket: Enhances sealing performance for reliable protection.
Screw Mounting: Facilitates secure and easy installation of internal components.

Applications


Industrial control panels
Outdoor electrical installations
Telecommunications equipment

Additional Information


Complies with REACH and RoHS standards ensuring safety and environmental compliance.

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy