RS PRO Light Grey Light Grey Lid ABS General Purpose Enclosure, IP65, IK07, 75 mm x 60 mm x 120 mm
- RS Stock No.:
- 672-327
- Brand:
- RS PRO
Subtotal (1 unit)*
£8.28
(exc. VAT)
£9.94
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 46 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £8.28 |
*price indicative
- RS Stock No.:
- 672-327
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | General Purpose Enclosure | |
| Body Material | ABS | |
| External Height | 75mm | |
| External Length | 60mm | |
| External Width | 120mm | |
| IP Rating | IP65 | |
| Lid Colour | Light Grey | |
| Colour | Light Grey | |
| Hazardous Area Certification | No | |
| Internal Mount Type | Screw | |
| Standards/Approvals | REACH, RoHS | |
| IK Rating | IK07 | |
| Gasket Material | Silicone | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type General Purpose Enclosure | ||
Body Material ABS | ||
External Height 75mm | ||
External Length 60mm | ||
External Width 120mm | ||
IP Rating IP65 | ||
Lid Colour Light Grey | ||
Colour Light Grey | ||
Hazardous Area Certification No | ||
Internal Mount Type Screw | ||
Standards/Approvals REACH, RoHS | ||
IK Rating IK07 | ||
Gasket Material Silicone | ||
- COO (Country of Origin):
- PL
RS PRO IP65 General Purpose Enclosure, ABS
This RS PRO general purpose enclosure is designed to protect sensitive electronic components from environmental factors. Made from Durable ABS material, it offers a reliable solution for housing electrical systems in various settings. The enclosure is Ideal for applications requiring protection against dust and water ingress.
Features and Benefits
Material: Constructed from ABS for durability and impact resistance
Gasket: Silicone gasket ensures a secure seal against dust and moisture
IK Rating: IK07 rating provides protection against mechanical impact
IP Rating: IP65 rating ensures protection from dust and low-pressure water jets
Mounting: Internal screw mount type for secure installation
Colour: Light grey finish for a professional appearance
Standards: Complies with REACH and RoHS standards for safety and environmental compliance
Gasket: Silicone gasket ensures a secure seal against dust and moisture
IK Rating: IK07 rating provides protection against mechanical impact
IP Rating: IP65 rating ensures protection from dust and low-pressure water jets
Mounting: Internal screw mount type for secure installation
Colour: Light grey finish for a professional appearance
Standards: Complies with REACH and RoHS standards for safety and environmental compliance
Applications
Industrial control panels
Outdoor electrical installations
Telecommunications equipment
Outdoor electrical installations
Telecommunications equipment
Additional Information
The enclosure is not certified for hazardous areas. It meets REACH and RoHS standards, ensuring it is free from harmful substances.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Light Grey Transparent Lid ABS General Purpose Enclosure IK07, 75 mm x 60 mm x 120 mm
- RS PRO Light Grey Transparent Lid ABS General Purpose Enclosure IK07, 75 mm x 120 mm x 120 mm
- RS PRO Light Grey Light Grey Lid Polycarbonate General Purpose Enclosure IK07, 75 mm x 60 mm x 120 mm
- RS PRO Light Grey Light Grey Lid ABS General Purpose Enclosure IK07, 45 mm x 60 mm x 120 mm
- RS PRO Light Grey Light Grey Lid ABS General Purpose Enclosure IK07, 60 mm x 60 mm x 120 mm
- RS PRO Light Grey Light Grey Lid ABS General Purpose Enclosure IK07, 75 mm x 90 mm x 90 mm
- RS PRO Light Grey Light Grey Lid ABS General Purpose Enclosure IK07, 75 mm x 100 mm x 200 mm
- RS PRO Light Grey Light Grey Lid ABS General Purpose Enclosure IK07, 75 mm x 80 mm x 160 mm


