RS PRO Light Grey Light Grey Lid ABS General Purpose Enclosure, IP65, IK07, 75 mm x 100 mm x 200 mm
- RS Stock No.:
- 672-272
- Brand:
- RS PRO
Subtotal (1 unit)*
£15.03
(exc. VAT)
£18.04
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 56 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £15.03 |
*price indicative
- RS Stock No.:
- 672-272
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | General Purpose Enclosure | |
| Body Material | ABS | |
| External Height | 75mm | |
| External Length | 100mm | |
| External Width | 200mm | |
| IP Rating | IP65 | |
| Lid Colour | Light Grey | |
| Colour | Light Grey | |
| Hazardous Area Certification | No | |
| Internal Mount Type | Screw | |
| Standards/Approvals | REACH, RoHS | |
| IK Rating | IK07 | |
| Gasket Material | Silicone | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type General Purpose Enclosure | ||
Body Material ABS | ||
External Height 75mm | ||
External Length 100mm | ||
External Width 200mm | ||
IP Rating IP65 | ||
Lid Colour Light Grey | ||
Colour Light Grey | ||
Hazardous Area Certification No | ||
Internal Mount Type Screw | ||
Standards/Approvals REACH, RoHS | ||
IK Rating IK07 | ||
Gasket Material Silicone | ||
- COO (Country of Origin):
- PL
RS PRO IP65 General Purpose Enclosure, ABS
This RS PRO general purpose enclosure is designed for protecting electrical components in various environments. Made from Durable ABS material, it offers excellent protection against dust and water ingress, making it Ideal for both indoor and outdoor applications. The light grey colour provides a professional appearance while ensuring easy integration into existing systems.
Features and Benefits
Material: Constructed from ABS for durability and impact resistance.
IP Rating: IP65 rating ensures protection against dust and water ingress.
IK Rating: IK07 rating provides resistance to mechanical impact.
Gasket Material: Silicone gasket for enhanced sealing and protection.
Mounting Type: Internal screw mount for secure installation.
Standards Compliance: Complies with REACH and RoHS standards for safety and environmental assurance.
IP Rating: IP65 rating ensures protection against dust and water ingress.
IK Rating: IK07 rating provides resistance to mechanical impact.
Gasket Material: Silicone gasket for enhanced sealing and protection.
Mounting Type: Internal screw mount for secure installation.
Standards Compliance: Complies with REACH and RoHS standards for safety and environmental assurance.
Applications
Industrial control panels
Outdoor electrical installations
Telecommunications equipment
Outdoor electrical installations
Telecommunications equipment
Additional Information
Lid Colour: Light grey for a consistent and professional look.
External Dimensions: 100 mm length, 200 mm width, 75 mm height.
External Dimensions: 100 mm length, 200 mm width, 75 mm height.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Light Grey Transparent Lid ABS General Purpose Enclosure IK07, 75 mm x 100 mm x 200 mm
- RS PRO Light Grey Light Grey Lid Polycarbonate General Purpose Enclosure IK07, 75 mm x 100 mm x 200 mm
- RS PRO Light Grey Light Grey Lid ABS General Purpose Enclosure IK07, 75 mm x 90 mm x 90 mm
- RS PRO Light Grey Light Grey Lid ABS General Purpose Enclosure IK07, 75 mm x 60 mm x 120 mm
- RS PRO Light Grey Light Grey Lid ABS General Purpose Enclosure IK07, 75 mm x 80 mm x 160 mm
- RS PRO Light Grey Transparent Lid Polycarbonate General Purpose Enclosure IK07, 75 mm x 100 mm x 200 mm
- RS PRO Light Grey Transparent Lid ABS General Purpose Enclosure IK07, 75 mm x 75 mm x 190 mm
- RS PRO Light Grey Transparent Lid ABS General Purpose Enclosure IK07, 75 mm x 140 mm x 210 mm


