RS PRO Light Grey Light Grey Lid ABS General Purpose Enclosure, IP65, IK07, 45 mm x 60 mm x 120 mm
- RS Stock No.:
- 672-313
- Brand:
- RS PRO
Subtotal (1 unit)*
£8.28
(exc. VAT)
£9.94
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 30 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £8.28 |
*price indicative
- RS Stock No.:
- 672-313
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | General Purpose Enclosure | |
| Body Material | ABS | |
| External Height | 45mm | |
| External Length | 60mm | |
| External Width | 120mm | |
| IP Rating | IP65 | |
| Lid Colour | Light Grey | |
| Colour | Light Grey | |
| Hazardous Area Certification | No | |
| Internal Mount Type | Screw | |
| Standards/Approvals | REACH, RoHS | |
| IK Rating | IK07 | |
| Gasket Material | Silicone | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type General Purpose Enclosure | ||
Body Material ABS | ||
External Height 45mm | ||
External Length 60mm | ||
External Width 120mm | ||
IP Rating IP65 | ||
Lid Colour Light Grey | ||
Colour Light Grey | ||
Hazardous Area Certification No | ||
Internal Mount Type Screw | ||
Standards/Approvals REACH, RoHS | ||
IK Rating IK07 | ||
Gasket Material Silicone | ||
- COO (Country of Origin):
- PL
RS PRO IP65 General Purpose Enclosure, ABS
This RS PRO general purpose enclosure is designed to protect sensitive electronic components from environmental factors. Made from Durable ABS material, it offers a robust solution for housing electrical connections and devices. The enclosure is Ideal for use in various industrial settings where protection from dust and water is essential.
Features and Benefits
Material: Constructed from ABS for durability and impact resistance.
Colour: Light grey finish for a professional appearance.
Protection: Rated IP65 for excellent dust and water resistance.
Impact Resistance: IK07 rating ensures protection against mechanical impacts.
Gasket Material: Silicone gasket provides a reliable seal.
Mounting: Internal screw mount type for secure installation.
Standards: Complies with REACH and RoHS for safety and environmental assurance.
Colour: Light grey finish for a professional appearance.
Protection: Rated IP65 for excellent dust and water resistance.
Impact Resistance: IK07 rating ensures protection against mechanical impacts.
Gasket Material: Silicone gasket provides a reliable seal.
Mounting: Internal screw mount type for secure installation.
Standards: Complies with REACH and RoHS for safety and environmental assurance.
Applications
Industrial automation
Electrical installations
Control panels
Outdoor equipment housing
Electrical installations
Control panels
Outdoor equipment housing
Additional Information
The enclosure does not have hazardous area certification. It is suitable for general purpose use where such certification is not required.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Light Grey Light Grey Lid ABS General Purpose Enclosure IK07, 45 mm x 120 mm x 120 mm
- RS PRO Light Grey Transparent Lid ABS General Purpose Enclosure IK07, 45 mm x 60 mm x 120 mm
- RS PRO Light Grey Light Grey Lid Polycarbonate General Purpose Enclosure IK07, 45 mm x 60 mm x 120 mm
- RS PRO Light Grey Transparent Lid ABS General Purpose Enclosure IK07, 45 mm x 120 mm x 120 mm
- RS PRO Light Grey Transparent Lid Polycarbonate General Purpose Enclosure IK07, 45 mm x 60 mm x 120 mm
- RS PRO Light Grey Light Grey Lid Polycarbonate General Purpose Enclosure IK07, 45 mm x 120 mm x 120 mm
- RS PRO Light Grey Light Grey Lid ABS General Purpose Enclosure IK07, 75 mm x 60 mm x 120 mm
- RS PRO Light Grey Light Grey Lid ABS General Purpose Enclosure IK07, 60 mm x 60 mm x 120 mm


