RS PRO Light Grey Light Grey Lid ABS General Purpose Enclosure, IP65, IK07, 30 mm x 40 mm x 60 mm
- RS Stock No.:
- 672-400
- Brand:
- RS PRO
Subtotal (1 unit)*
£3.39
(exc. VAT)
£4.07
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 39 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £3.39 |
*price indicative
- RS Stock No.:
- 672-400
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | General Purpose Enclosure | |
| Body Material | ABS | |
| External Height | 30mm | |
| External Width | 60mm | |
| External Length | 40mm | |
| IP Rating | IP65 | |
| Colour | Light Grey | |
| Lid Colour | Light Grey | |
| Hazardous Area Certification | No | |
| Internal Mount Type | Screw | |
| Standards/Approvals | REACH, RoHS | |
| IK Rating | IK07 | |
| Gasket Material | Silicone | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type General Purpose Enclosure | ||
Body Material ABS | ||
External Height 30mm | ||
External Width 60mm | ||
External Length 40mm | ||
IP Rating IP65 | ||
Colour Light Grey | ||
Lid Colour Light Grey | ||
Hazardous Area Certification No | ||
Internal Mount Type Screw | ||
Standards/Approvals REACH, RoHS | ||
IK Rating IK07 | ||
Gasket Material Silicone | ||
- COO (Country of Origin):
- PL
RS PRO IP65 General Purpose Enclosure, 30 mm Height
This RS PRO general purpose enclosure is designed to protect sensitive electronic components from environmental factors. With an IP65 rating, it offers excellent protection against dust and water ingress, making it Ideal for both indoor and outdoor applications. The enclosure is constructed from Durable ABS material, ensuring long-lasting performance.
Features and Benefits
IP65 Rating: Provides robust protection against dust and water ingress.
IK07 Impact Resistance: Offers reliable protection against mechanical impacts.
ABS Body Material: Ensures durability and resistance to environmental conditions.
Silicone Gasket: Provides a secure seal to maintain enclosure integrity.
Screw Mounting: Facilitates easy and secure installation.
IK07 Impact Resistance: Offers reliable protection against mechanical impacts.
ABS Body Material: Ensures durability and resistance to environmental conditions.
Silicone Gasket: Provides a secure seal to maintain enclosure integrity.
Screw Mounting: Facilitates easy and secure installation.
Applications
Industrial automation
Telecommunications
Control panels
Outdoor electrical installations
Telecommunications
Control panels
Outdoor electrical installations
Additional Information
Complies with REACH and RoHS standards, ensuring safety and environmental compliance.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Light Grey Light Grey Lid ABS General Purpose Enclosure IK07, 30 mm x 40 mm x 60 mm
- RS PRO Light Grey Transparent Lid ABS General Purpose Enclosure IK07, 30 mm x 40 mm x 60 mm
- RS PRO Light Grey Light Grey Lid Polycarbonate General Purpose Enclosure IK07, 30 mm x 40 mm x 60 mm
- RS PRO Light Grey Transparent Lid Polycarbonate General Purpose Enclosure IK07, 30 mm x 40 mm x 60 mm
- RS PRO Light Grey Light Grey Lid ABS General Purpose Enclosure IK07, 75 mm x 60 mm x 120 mm
- RS PRO Light Grey Light Grey Lid ABS General Purpose Enclosure IK07, 60 mm x 60 mm x 120 mm
- RS PRO Light Grey Light Grey Lid ABS General Purpose Enclosure IK07, 45 mm x 60 mm x 120 mm
- RS PRO Flanged Light Grey Light Grey Lid ABS General Purpose Enclosure IK07, 40 mm x 90 mm x 60 mm


