RS PRO Silicone O-Ring O-Ring, 10 mm ID, 14 mm OD

Image representative of range

Subtotal (1 bag of 50 units)*

£9.15

(exc. VAT)

£10.98

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 12 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +£9.15£0.183

*price indicative

RS Stock No.:
771-994
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

O-Ring

Sub Type

O-Ring

Material

Silicone

Inside Diameter

10mm

Outside Diameter

14mm

Minimum Operating Temperature

-50°C

Thickness

2mm

Colour

Red

Maximum Operating Temperature

232°C

Hardness

Shore A 70

Standards/Approvals

FDA

COO (Country of Origin):
VN

RS PRO Silicone O-Ring, 10 mm ID


This RS PRO Silicone O-Ring is designed for sealing applications in a variety of industrial environments. With a Shore A hardness of 70, it provides excellent flexibility and durability. The O-Ring is MADE from high-quality silicone, ensuring reliable performance across a wide temperature range from -50 °C to 232 °C. Ideal for use in food and beverage industries, it complies with FDA standards.

Features and Benefits


Material: Silicone for high flexibility and durability
Hardness: Shore A 70 for optimal sealing performance
Temperature Range: Operates effectively from -50 °C to 232 °C
Compliance: Meets FDA standards for food safety
Dimensions: 10 mm inside diameter and 14 mm outside diameter for precise fitting

Applications


Food and beverage processing
Pharmaceutical manufacturing
Chemical processing
Automotive industry

Additional Information


This O-Ring is suitable for applications requiring FDA compliance, ensuring safety in food-related environments.

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy