RS PRO Silicone O-Ring O-Ring, 11 mm ID, 14 mm OD

Image representative of range

Subtotal (1 bag of 50 units)*

£8.39

(exc. VAT)

£10.07

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship
  • Plus 18 unit(s) shipping from 19 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +£8.39£0.168

*price indicative

RS Stock No.:
772-174
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

O-Ring

Sub Type

O-Ring

Material

Silicone

Inside Diameter

11mm

Outside Diameter

14mm

Thickness

1.5mm

Minimum Operating Temperature

-50°C

Colour

Red

Maximum Operating Temperature

232°C

Hardness

Shore A 70

Standards/Approvals

FDA

COO (Country of Origin):
VN

RS PRO 11 mm Silicone O-Ring


RS PRO Silicone O-Ring is designed for sealing applications in a variety of industrial environments. With a Shore A hardness of 70, it provides excellent flexibility and resilience, making it Ideal for use in high-temperature and low-temperature conditions. This O-Ring is FDA approved, ensuring it meets stringent safety and quality standards.

Features and Benefits


Material: Silicone offers excellent temperature resistance and flexibility.
Temperature Range: Operates effectively from -50 °C to 232 °C, suitable for extreme environments.
Hardness: Shore A 70 provides a balance of flexibility and durability.
Compliance: FDA approved for safe use in food and pharmaceutical applications.
Dimensions: 11 mm inside diameter and 14 mm outside diameter for precise fitting.

Applications


Food processing equipment
Pharmaceutical manufacturing
Chemical processing
Automotive sealing systems

Additional Information


Meets FDA standards for food safety
Ideal for dynamic and static sealing applications

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy