RS PRO Silicone O-Ring O-Ring, 12 mm ID, 14 mm OD

Image representative of range

Subtotal (1 bag of 50 units)*

£8.31

(exc. VAT)

£9.97

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 25 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +£8.31£0.166

*price indicative

RS Stock No.:
772-068
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

O-Ring

Sub Type

O-Ring

Material

Silicone

Inside Diameter

12mm

Outside Diameter

14mm

Thickness

1mm

Colour

Red

Minimum Operating Temperature

-50°C

Maximum Operating Temperature

232°C

Hardness

Shore A 70

Standards/Approvals

FDA

COO (Country of Origin):
VN

RS PRO Silicone O-Ring, 12 mm ID


This RS PRO Silicone O-Ring is designed for sealing applications where high temperature resistance and flexibility are required. With an inside diameter of 12 mm, it is Ideal for use in environments that demand reliable sealing performance. The silicone material ensures durability and compliance with FDA standards, making it suitable for food and pharmaceutical industries.

Features and Benefits


Material: Silicone provides excellent temperature resistance and flexibility.
Temperature Range: Operates effectively from -50 °C to 232 °C, suitable for extreme conditions.
Compliance: Meets FDA standards, ensuring safety for food and pharmaceutical applications.
Hardness: Shore A 70 offers a balance of flexibility and strength.
Dimensions: 12 mm inside diameter and 14 mm outside diameter for precise fitting.

Applications


Food processing
Pharmaceutical manufacturing
Chemical processing
Automotive sealing

Additional Information


Colour: Red
Thickness: 1 mm

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy