RS PRO Ethylene Propylene Diene Monomer O-Ring O-Ring, 12 mm ID, 14 mm OD

Image representative of range

Subtotal (1 bag of 50 units)*

£8.48

(exc. VAT)

£10.18

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 14 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +£8.48£0.17

*price indicative

RS Stock No.:
772-180
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

O-Ring

Sub Type

O-Ring

Material

Ethylene Propylene Diene Monomer

Inside Diameter

12mm

Outside Diameter

14mm

Thickness

1mm

Colour

Black

Minimum Operating Temperature

-50°C

Maximum Operating Temperature

150°C

Hardness

Shore A 70

Standards/Approvals

WRAS

COO (Country of Origin):
IT

RS PRO 12 mm Ethylene Propylene Diene Monomer O-Ring


The RS PRO O-Ring is designed for sealing applications where resistance to high temperatures and a wide range of chemicals is required. Made from Ethylene Propylene Diene Monomer (EPDM), this O-Ring is Ideal for use in environments with temperatures ranging from -50 °C to 150 °C. Its Shore A 70 hardness ensures durability and reliability in demanding industrial applications.

Features and Benefits


Material: Ethylene Propylene Diene Monomer provides excellent resistance to heat and chemicals.
Temperature Range: Operates effectively between -50 °C and 150 °C, suitable for extreme conditions.
Hardness: Shore A 70 ensures a robust and Durable seal.
WRAS Approved: Complies with water regulations for safe use in potable water systems.
Dimensions: 12 mm inside diameter and 14 mm outside diameter for precise fitting.

Applications


Automotive industry
Water treatment systems
HVAC systems
Chemical processing

Additional Information


Complies with WRAS standards for water safety.
Ideal for use in both static and dynamic sealing applications.

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy