RS PRO Silicone O-Ring O-Ring, 8 mm ID, 14 mm OD
- RS Stock No.:
- 772-039
- Brand:
- RS PRO
Image representative of range
Subtotal (1 bag of 50 units)*
£11.57
(exc. VAT)
£13.88
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 43 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £11.57 | £0.231 |
*price indicative
- RS Stock No.:
- 772-039
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | O-Ring | |
| Sub Type | O-Ring | |
| Material | Silicone | |
| Inside Diameter | 8mm | |
| Outside Diameter | 14mm | |
| Colour | Red | |
| Thickness | 3mm | |
| Minimum Operating Temperature | -50°C | |
| Maximum Operating Temperature | 232°C | |
| Hardness | Shore A 70 | |
| Standards/Approvals | FDA | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type O-Ring | ||
Sub Type O-Ring | ||
Material Silicone | ||
Inside Diameter 8mm | ||
Outside Diameter 14mm | ||
Colour Red | ||
Thickness 3mm | ||
Minimum Operating Temperature -50°C | ||
Maximum Operating Temperature 232°C | ||
Hardness Shore A 70 | ||
Standards/Approvals FDA | ||
- COO (Country of Origin):
- VN
RS PRO 8 mm Silicone O-Ring
RS PRO offers a high-quality silicone O-Ring designed for sealing applications across various industries. With a Shore A hardness of 70, this O-Ring provides a reliable seal under a wide range of temperatures, making it Ideal for both high and low-temperature environments. Its compliance with FDA standards ensures suitability for food and pharmaceutical applications.
Features and Benefits
Material: Silicone provides excellent flexibility and durability.
Temperature Range: Operates effectively from -50 °C to 232 °C, suitable for extreme conditions.
Hardness: Shore A 70 ensures optimal sealing performance.
Compliance: FDA approved for use in food and pharmaceutical industries.
Dimensions: Inside diameter of 8 mm and outside diameter of 14 mm for precise fitting.
Temperature Range: Operates effectively from -50 °C to 232 °C, suitable for extreme conditions.
Hardness: Shore A 70 ensures optimal sealing performance.
Compliance: FDA approved for use in food and pharmaceutical industries.
Dimensions: Inside diameter of 8 mm and outside diameter of 14 mm for precise fitting.
Applications
Food processing equipment
Pharmaceutical manufacturing
Chemical processing
Automotive sealing systems
Pharmaceutical manufacturing
Chemical processing
Automotive sealing systems
Additional Information
Meets FDA standards for food safety
Ideal for dynamic and static sealing applications
Resistant to a wide range of chemicals and environmental conditions
Ideal for dynamic and static sealing applications
Resistant to a wide range of chemicals and environmental conditions
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Silicone O-Ring O-Ring 14 mm OD
- RS PRO Silicone O-Ring O-Ring 14 mm OD
- RS PRO Silicone O-Ring O-Ring 14 mm OD
- RS PRO Silicone O-Ring O-Ring 13 mm OD
- RS PRO Silicone O-Ring O-Ring 11 mm OD
- RS PRO Silicone O-Ring O-Ring 10 mm OD
- RS PRO Silicone O-Ring O-Ring 12 mm OD
- RS PRO Silicone O-Ring O-Ring 8 mm OD


