RS PRO Silicone O-Ring O-Ring, 8 mm ID, 12 mm OD

Subtotal (1 bag of 50 units)*

£8.39

(exc. VAT)

£10.07

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 7 unit(s) ready to ship
  • Plus 30 unit(s) shipping from 05 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +£8.39£0.168

*price indicative

RS Stock No.:
772-038
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

O-Ring

Sub Type

O-Ring

Material

Silicone

Inside Diameter

8mm

Outside Diameter

12mm

Thickness

2mm

Minimum Operating Temperature

-50°C

Colour

Red

Maximum Operating Temperature

232°C

Hardness

Shore A 70

Standards/Approvals

FDA

COO (Country of Origin):
VN

RS PRO 8 mm Silicone O-Ring


The RS PRO Silicone O-Ring is designed for sealing applications where high temperature resistance and flexibility are required. Made from FDA-approved silicone, this O-Ring is Ideal for use in food and beverage industries, ensuring safety and compliance. Its robust construction provides reliable sealing performance in a wide range of temperatures.

Features and Benefits


Material: Silicone ensures flexibility and durability.
Temperature Range: Operates effectively from -50 °C to 232 °C, suitable for extreme conditions.
Compliance: FDA-approved for safe use in food and beverage applications.
Hardness: Shore A 70 provides a balance of strength and flexibility.
Dimensions: 8 mm inside diameter and 12 mm outside diameter for precise fitting.

Applications


Food and Beverage Industry
Pharmaceutical Manufacturing
Chemical Processing

Additional Information


Meets FDA standards for food safety.
Ideal for applications requiring high temperature resistance and chemical compatibility.

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy