RS PRO Silicone O-Ring O-Ring, 10 mm ID, 12 mm OD

Image representative of range

Subtotal (1 bag of 50 units)*

£7.94

(exc. VAT)

£9.53

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 80 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +£7.94£0.159

*price indicative

RS Stock No.:
771-858
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

O-Ring

Sub Type

O-Ring

Material

Silicone

Inside Diameter

10mm

Outside Diameter

12mm

Minimum Operating Temperature

-50°C

Thickness

1mm

Colour

Red

Maximum Operating Temperature

232°C

Hardness

Shore A 70

Standards/Approvals

FDA

COO (Country of Origin):
VN

RS PRO 10 mm Silicone O-Ring


The RS PRO Silicone O-Ring is designed for sealing applications in demanding environments. With a Shore A hardness of 70, it offers excellent flexibility and resilience. Ideal for use in high-temperature applications, this O-Ring ensures reliable performance from -50 °C to 232 °C.

Features and Benefits


Material: Silicone provides excellent thermal stability and flexibility.
Temperature Range: Operates effectively from -50 °C to 232 °C, suitable for extreme conditions.
Hardness: Shore A 70 ensures optimal sealing and durability.
FDA Approved: Complies with food safety standards for use in food processing applications.
Inside Diameter: 10 mm for precise fitting in various applications.

Applications


Food processing equipment
Pharmaceutical manufacturing
Automotive sealing systems
Industrial machinery

Additional Information


Complies with FDA standards for safe use in food-related applications.

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy