RS PRO Silicone O-Ring O-Ring, 10 mm ID, 15 mm OD
- RS Stock No.:
- 771-993
- Brand:
- RS PRO
Image representative of range
Subtotal (1 bag of 50 units)*
£10.30
(exc. VAT)
£12.36
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 26 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £10.30 | £0.206 |
*price indicative
- RS Stock No.:
- 771-993
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | O-Ring | |
| Sub Type | O-Ring | |
| Material | Silicone | |
| Inside Diameter | 10mm | |
| Outside Diameter | 15mm | |
| Thickness | 2.5mm | |
| Colour | Red | |
| Minimum Operating Temperature | -50°C | |
| Maximum Operating Temperature | 232°C | |
| Hardness | Shore A 70 | |
| Standards/Approvals | FDA | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type O-Ring | ||
Sub Type O-Ring | ||
Material Silicone | ||
Inside Diameter 10mm | ||
Outside Diameter 15mm | ||
Thickness 2.5mm | ||
Colour Red | ||
Minimum Operating Temperature -50°C | ||
Maximum Operating Temperature 232°C | ||
Hardness Shore A 70 | ||
Standards/Approvals FDA | ||
- COO (Country of Origin):
- VN
RS PRO Silicone O-Ring 10 mm
RS PRO Silicone O-Ring is designed for sealing applications where high temperature and chemical resistance are required. With a Shore A hardness of 70, it provides a reliable seal in a variety of industrial environments. The O-Ring is suitable for use in food and beverage applications due to its FDA approval.
Features and Benefits
Material: Silicone provides excellent temperature and chemical resistance.
Temperature Range: Operates effectively from -50 °C to 232 °C.
Hardness: Shore A 70 ensures a Durable and flexible seal.
FDA Approved: Suitable for food and beverage applications.
Dimensions: 10 mm inside diameter and 15 mm outside diameter for versatile use.
Temperature Range: Operates effectively from -50 °C to 232 °C.
Hardness: Shore A 70 ensures a Durable and flexible seal.
FDA Approved: Suitable for food and beverage applications.
Dimensions: 10 mm inside diameter and 15 mm outside diameter for versatile use.
Applications
Food and beverage processing
Pharmaceutical manufacturing
Chemical processing
Automotive sealing solutions
Pharmaceutical manufacturing
Chemical processing
Automotive sealing solutions
Additional Information
Complies with FDA standards for safe use in food-related applications.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Silicone O-Ring O-Ring 15 mm OD
- RS PRO Silicone O-Ring O-Ring 15 mm OD
- RS PRO Silicone O-Ring O-Ring 15 mm OD
- RS PRO Silicone O-Ring O-Ring 15 mm OD
- RS PRO Silicone O-Ring O-Ring 12 mm OD
- RS PRO Silicone O-Ring O-Ring 13 mm OD
- RS PRO Silicone O-Ring O-Ring 16 mm OD
- RS PRO Silicone O-Ring O-Ring 14 mm OD


