RS PRO Silicone O-Ring O-Ring, 13 mm ID, 15 mm OD
- RS Stock No.:
- 772-187
- Brand:
- RS PRO
Image representative of range
Subtotal (1 bag of 50 units)*
£8.31
(exc. VAT)
£9.97
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 6 unit(s) ready to ship
- Plus 26 unit(s) shipping from 08 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £8.31 | £0.166 |
*price indicative
- RS Stock No.:
- 772-187
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | O-Ring | |
| Sub Type | O-Ring | |
| Material | Silicone | |
| Inside Diameter | 13mm | |
| Outside Diameter | 15mm | |
| Colour | Red | |
| Minimum Operating Temperature | -50°C | |
| Thickness | 1mm | |
| Maximum Operating Temperature | 232°C | |
| Hardness | Shore A 70 | |
| Standards/Approvals | FDA | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type O-Ring | ||
Sub Type O-Ring | ||
Material Silicone | ||
Inside Diameter 13mm | ||
Outside Diameter 15mm | ||
Colour Red | ||
Minimum Operating Temperature -50°C | ||
Thickness 1mm | ||
Maximum Operating Temperature 232°C | ||
Hardness Shore A 70 | ||
Standards/Approvals FDA | ||
- COO (Country of Origin):
- VN
RS PRO 13 mm Silicone O-Ring 15 mm
This RS PRO silicone O-ring is designed for sealing applications where high temperature resistance and flexibility are crucial. Ideal for use in environments with extreme temperatures, it ensures reliable sealing performance.
Features and Benefits
Material: Silicone provides excellent flexibility and durability.
Temperature Range: Operates effectively from -50 °C to 232 °C, suitable for extreme conditions.
Hardness: Shore A 70 ensures optimal sealing and wear resistance.
Compliance: Meets FDA standards for safe use in food and beverage applications.
Dimensions: Inside diameter of 13 mm and outside diameter of 15 mm for precise fitting.
Temperature Range: Operates effectively from -50 °C to 232 °C, suitable for extreme conditions.
Hardness: Shore A 70 ensures optimal sealing and wear resistance.
Compliance: Meets FDA standards for safe use in food and beverage applications.
Dimensions: Inside diameter of 13 mm and outside diameter of 15 mm for precise fitting.
Applications
Food and beverage processing
Pharmaceutical manufacturing
Automotive industry
Aerospace applications
Pharmaceutical manufacturing
Automotive industry
Aerospace applications
Additional Information
Thickness: 1 mm for enhanced sealing capability.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Silicone O-Ring O-Ring 19 mm OD
- RS PRO Silicone O-Ring O-Ring 17 mm OD
- RS PRO Silicone O-Ring O-Ring 16 mm OD
- RS PRO Silicone O-Ring O-Ring 13 mm OD
- RS PRO Silicone O-Ring O-Ring 13 mm OD
- RS PRO Silicone O-Ring O-Ring 13 mm OD
- RS PRO Silicone O-Ring O-Ring 13 mm OD
- RS PRO Nitrile Rubber (NBR) O-Ring O-Ring 15 mm OD


