RS PRO Silicone O-Ring O-Ring, 7 mm ID, 13 mm OD

Image representative of range

Subtotal (1 bag of 50 units)*

£10.82

(exc. VAT)

£12.98

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 10 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +£10.82£0.216

*price indicative

RS Stock No.:
772-030
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

O-Ring

Sub Type

O-Ring

Material

Silicone

Inside Diameter

7mm

Outside Diameter

13mm

Colour

Red

Minimum Operating Temperature

-50°C

Thickness

3mm

Maximum Operating Temperature

232°C

Hardness

Shore A 70

Standards/Approvals

FDA

COO (Country of Origin):
VN

RS PRO 7 mm Silicone O-Ring 13 mm


The RS PRO Silicone O-Ring is designed for sealing applications in demanding environments. With a Shore A hardness of 70, it offers excellent flexibility and durability. This O-Ring is Ideal for use in a wide range of temperatures, making it suitable for various industrial applications.

Features and Benefits


Material: Silicone provides excellent resistance to extreme temperatures and chemicals.
Temperature Range: Operates effectively from -50 °C to 232 °C, ensuring reliability in diverse conditions.
Compliance: FDA approved, suitable for use in food and beverage applications.
Hardness: Shore A 70 offers a balance of flexibility and strength.
Dimensions: Inside diameter of 7 mm and outside diameter of 13 mm for precise sealing.

Applications


Food and beverage industry
Pharmaceutical manufacturing
Chemical processing
Automotive sealing solutions

Additional Information


Meets FDA standards for food safety
Ideal for dynamic and static sealing applications

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy