RS PRO Silicone O-Ring O-Ring, 7 mm ID, 11 mm OD

Image representative of range

Subtotal (1 bag of 50 units)*

£8.39

(exc. VAT)

£10.07

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 8 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +£8.39£0.168

*price indicative

RS Stock No.:
772-224
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

O-Ring

Sub Type

O-Ring

Material

Silicone

Inside Diameter

7mm

Outside Diameter

11mm

Colour

Red

Thickness

2mm

Minimum Operating Temperature

-50°C

Maximum Operating Temperature

232°C

Hardness

Shore A 70

Standards/Approvals

FDA

COO (Country of Origin):
VN

RS PRO 7 mm Silicone O-Ring


The RS PRO Silicone O-Ring is designed for sealing applications where high temperature resistance and flexibility are required. Made from Durable silicone, this O-Ring is Ideal for use in environments with a wide temperature range, ensuring reliable performance in both hot and cold conditions.

Features and Benefits


Material: Silicone provides excellent flexibility and durability.
Temperature Range: Operates effectively from -50 °C to 232 °C, suitable for extreme environments.
Hardness: Shore A 70 ensures optimal sealing performance.
Compliance: Meets FDA standards for safe use in food and beverage applications.
Dimensions: Inside diameter of 7 mm and outside diameter of 11 mm for precise fitting.

Applications


Food and Beverage Industry
Pharmaceutical Manufacturing
Automotive Sealing
Industrial Equipment

Additional Information


Colour: Red for easy identification and differentiation.
Thickness: 2 mm for robust sealing capability.

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy